Part Details for CY8C5668AXI-LP013 by Cypress Semiconductor
Results Overview of CY8C5668AXI-LP013 by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C5668AXI-LP013 Information
CY8C5668AXI-LP013 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C5668AXI-LP013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C5668AXI-LP013-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
70 In Stock |
|
$18.8300 | Buy Now |
DISTI #
85979030
|
Verical | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 100-Pin TQFP Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1701 | Americas - 70 |
|
$22.6375 | Buy Now |
|
Rochester Electronics | CY8C5668 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$14.4900 / $18.1100 | Buy Now |
|
Flip Electronics | Stock, ship today | 69 |
|
RFQ |
Part Details for CY8C5668AXI-LP013
CY8C5668AXI-LP013 CAD Models
CY8C5668AXI-LP013 Part Data Attributes
|
CY8C5668AXI-LP013
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5668AXI-LP013
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
CY8C5668AXI-LP013 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C5668AXI-LP013 is 67 MHz.
-
The CY8C5668AXI-LP013 has 256 KB of flash memory.
-
The maximum current consumption of the CY8C5668AXI-LP013 is 20 mA at 3.3V and 50 MHz.
-
No, the CY8C5668AXI-LP013 does not have a built-in voltage regulator. An external voltage regulator is required.
-
The operating temperature range of the CY8C5668AXI-LP013 is -40°C to 85°C.