Datasheets
CY8C4245LTI-DM405T by:

Multifunction Peripheral, CMOS, QFN-68

Part Details for CY8C4245LTI-DM405T by Infineon Technologies AG

Results Overview of CY8C4245LTI-DM405T by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing Communication and Networking Robotics and Drones

CY8C4245LTI-DM405T Information

CY8C4245LTI-DM405T by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for CY8C4245LTI-DM405T

Part # Distributor Description Stock Price Buy
DISTI # CY8C4245LTI-DM405T-ND
DigiKey IC MCU 32BIT 32KB FLASH 68QFN Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.9400
$1.9400 Buy Now
DISTI # 727-CY8C4245LTIDM40T
Mouser Electronics ARM Microcontrollers - MCU PSOC RoHS: Compliant 0
  • 2,000 $1.9300
$1.9300 Order Now

Part Details for CY8C4245LTI-DM405T

CY8C4245LTI-DM405T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY8C4245LTI-DM405T Part Data Attributes

CY8C4245LTI-DM405T Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CY8C4245LTI-DM405T Infineon Technologies AG Multifunction Peripheral, CMOS, QFN-68
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description QFN-68
Reach Compliance Code compliant
Samacsys Manufacturer Infineon
JESD-30 Code S-XQCC-N68
JESD-609 Code e3
Length 8 mm
Moisture Sensitivity Level 3
Number of Terminals 68
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Pure Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.4 mm
Terminal Position QUAD
Width 8 mm
uPs/uCs/Peripheral ICs Type PROGRAMMABLE SoC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY8C4245LTI-DM405T by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY8C4245LTI-DM405T by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY8C4245LTI-DM405T would you like to use for your alert(s)?
  • Please alert me when CY8C4245LTI-DM405T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY8C4245LTI-DM405T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY8C4245LTI-DM405T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY8C4245LTI-DM405T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY8C4245LTI-DM405T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY8C4245LTI-DM405T by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: