-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4145AZI-PS433 by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4145AZI-PS433-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 50 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
3190 In Stock |
|
$11.2600 | Buy Now |
DISTI #
448-CY8C4145AZI-PS433-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 48TQFP Min Qty: 50 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.4787 | Buy Now |
DISTI #
CY8C4145AZI-PS433
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4145AZI-PS433) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 3190 Partner Stock |
|
$10.4909 / $11.1661 | Buy Now |
DISTI #
CY8C4145AZI-PS433
|
Avnet Americas | Microcontroller 32-Bit PSoC 4100PS ARM Cortex-M0+ RISC 32KB Flash 48-Pin TQFP Tray - Trays (Alt: CY8C4145AZI-PS433) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$2.3908 | Buy Now |
DISTI #
727-CY8C4145AZIPS433
|
Mouser Electronics | ARM Microcontrollers - MCU 48MHz with CapSense 48-TQFP RoHS: Compliant | 0 |
|
$2.4700 / $4.7900 | Order Now |
|
Rochester Electronics | CY8C4145 - Automotive PSoC 4: PSoC 4100S family RoHS: Compliant Status: Active Min Qty: 1 | 143 |
|
$1.8100 / $2.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4145AZI-PS433
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4145AZI-PS433
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
The maximum clock frequency for the CPU is 24 MHz.
The CY8C4145AZI-PS433 has 64 KB of flash memory available for programming.
The operating voltage range for the CY8C4145AZI-PS433 is 1.71 V to 5.5 V.
Yes, the CY8C4145AZI-PS433 has built-in USB 2.0 full-speed device support.
The CY8C4145AZI-PS433 has 36 GPIO pins available.