-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PQFP44,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4125AXI-483 by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2311405
|
Farnell | MCU, 32BIT, CORTEX-M0, 24MHZ, TQFP-44 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 20 |
|
$2.4556 / $3.8529 | Buy Now |
DISTI #
CY8C4125AXI-483-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1424 In Stock |
|
$2.3653 / $4.3200 | Buy Now |
DISTI #
CY8C4125AXI-483
|
Avnet Americas | MPU PSoC 4100 RISC 32-Bit 24MHz 44-Pin TQFP Tray - Trays (Alt: CY8C4125AXI-483) RoHS: Compliant Min Qty: 343 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 817 Partner Stock |
|
$1.8148 / $1.9316 | Buy Now |
DISTI #
727-CY8C4125AXI-483
|
Mouser Electronics | ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 RoHS: Compliant | 1598 |
|
$2.2500 / $3.9300 | Buy Now |
DISTI #
V99:2348_07451188
|
Arrow Electronics | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2243 | Americas - 4690 |
|
$0.9251 / $2.2380 | Buy Now |
DISTI #
84742185
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2425 | Americas - 3678 |
|
$2.3986 / $3.1804 | Buy Now |
DISTI #
79931357
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2331 | Americas - 1600 |
|
$2.0100 / $2.0400 | Buy Now |
DISTI #
87136126
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2401 | Americas - 1317 |
|
$2.2750 / $2.7125 | Buy Now |
DISTI #
85979935
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 2201 | Americas - 647 |
|
$2.2750 / $2.7125 | Buy Now |
DISTI #
85976745
|
Verical | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 1601 | Americas - 386 |
|
$2.2750 / $2.7125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4125AXI-483
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4125AXI-483
Infineon Technologies AG
Multifunction Peripheral, CMOS, PQFP44,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
The maximum operating frequency of the CY8C4125AXI-483 is 48 MHz.
The CY8C4125AXI-483 has 256 KB of flash memory.
The maximum current consumption of the CY8C4125AXI-483 is 20 mA at 48 MHz.
Yes, the CY8C4125AXI-483 has a built-in USB 2.0 full-speed interface.
The operating voltage range of the CY8C4125AXI-483 is 1.71V to 5.5V.