-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO28,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4124PVI-432 by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4124PVI-432-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2501 In Stock |
|
$1.4679 / $2.8400 | Buy Now |
DISTI #
CY8C4124PVI-432
|
Avnet Americas | MPU PSoC 4 RISC 32-Bit 24MHz 1.8V/2.5V/3.3V/5V 28-Pin SSOP Tube - Rail/Tube (Alt: CY8C4124PVI-432) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.5151 | Buy Now |
DISTI #
727-CY8C4124PVI-432
|
Mouser Electronics | ARM Microcontrollers - MCU 16KB FLASH 4KB SRAM PSOC 4 RoHS: Compliant | 2499 |
|
$1.4600 / $2.8400 | Buy Now |
DISTI #
69265080
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2301 | Americas - 1850 |
|
$1.4400 / $2.6100 | Buy Now |
DISTI #
85979286
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 221 Package Multiple: 1 Date Code: 1501 | Americas - 940 |
|
$1.4250 / $1.7000 | Buy Now |
DISTI #
66404778
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 304 |
|
$1.5080 / $2.1029 | Buy Now |
|
Rochester Electronics | CY8C4124 - PSoC4, ARM Cortex M0+ Microcontroller, Programmable Analog/Digital PDSO28 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 1132 |
|
$1.1400 / $1.4300 | Buy Now |
DISTI #
CY8C4124PVI-432
|
TME | IC: PSoC microcontroller, 24MHz, SSOP28, 4kBSRAM,16kBFLASH Min Qty: 1 | 0 |
|
$3.0500 / $4.6700 | RFQ |
DISTI #
CY8C4124PVI-432
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1850 |
|
$1.1500 / $2.6100 | Buy Now |
DISTI #
SP005639031
|
EBV Elektronik | MPU PSoC 4 RISC 32Bit 24MHz 18V25V33V5V 28Pin SSOP Tube (Alt: SP005639031) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4124PVI-432
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4124PVI-432
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
The recommended crystal oscillator frequency for the CY8C4124PVI-432 is 24 MHz or 32 kHz, depending on the application requirements.
The GPIO pins can be configured for analog or digital functionality using the Pin Configuration Register (PCR) and the Analog Mux Register (AMUX). Refer to the device's TRM (Technical Reference Manual) for more information.
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but this value can be limited by the device's power consumption and thermal dissipation capabilities.
The CY8C4124PVI-432 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDT_CTRL). The watchdog timer can be used to reset the device in case of a software or hardware fault.
The maximum operating temperature range for the CY8C4124PVI-432 is -40°C to +85°C, but this range can be limited by the specific application and operating conditions.