Part Details for CY8C4124LQI-443T by Cypress Semiconductor
Results Overview of CY8C4124LQI-443T by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4124LQI-443T Information
CY8C4124LQI-443T by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4124LQI-443T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1114
|
Newark | Mcu, Arm Cortex-M0, 24Mhz, Qfn-Ep-40 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4124LQI-443T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2498 |
|
$1.9100 / $3.5900 | Buy Now |
Part Details for CY8C4124LQI-443T
CY8C4124LQI-443T CAD Models
CY8C4124LQI-443T Part Data Attributes
|
CY8C4124LQI-443T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4124LQI-443T
Cypress Semiconductor
IC MCU 32BIT 16KB FLASH 40QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | I2C; SPI; UART | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Number of I/O Lines | 34 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
RAM (words) | 2048 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Resources and Additional Insights for CY8C4124LQI-443T
Reference Designs related to CY8C4124LQI-443T
CY8C4124LQI-443T Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C4124LQI-443T is 24 MHz.
-
The CY8C4124LQI-443T has 256 KB of flash memory.
-
The maximum current consumption of the CY8C4124LQI-443T is 20 mA at 24 MHz.
-
Yes, the CY8C4124LQI-443T has a built-in USB 2.0 Full-Speed interface.
-
The operating voltage range of the CY8C4124LQI-443T is 1.71V to 5.5V.