Part Details for CY8C4045LQI-S411 by Cypress Semiconductor
Results Overview of CY8C4045LQI-S411 by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4045LQI-S411 Information
CY8C4045LQI-S411 by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4045LQI-S411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4353
|
Newark | Programmable Soc, 48Mhz, Qfn-Ep-24, Product Range:Psoc 4 Family Cy8C40Xx Series Microcontrollers, Architecture:Arm Cortex-M0+, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:32Kb, Ram Memory Size:4Kb, No. Of Pins:24Pins, Mcurohs Compliant: Yes |Cypress Infineon Technologies CY8C4045LQI-S411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.1700 / $3.8000 | Buy Now |
DISTI #
2832-CY8C4045LQI-S411-ND
|
DigiKey | CY8C4AUTOMOTIPSO40FAMILACORTMICR Min Qty: 300 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
1510 In Stock |
|
$1.8100 | Buy Now |
DISTI #
85979883
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2001 | Americas - 300 |
|
$1.5500 / $1.8375 | Buy Now |
DISTI #
85979140
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP Tray RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 1801 | Americas - 225 |
|
$1.5500 / $1.8375 | Buy Now |
|
Bristol Electronics | 450 |
|
RFQ | ||
|
Quest Components | 360 |
|
$1.3486 / $3.1122 | Buy Now | |
|
Quest Components | 360 |
|
$2.1608 / $3.5040 | Buy Now | |
|
Rochester Electronics | CY8C4045 - Automotive PSoC4 4000 Family, ARM Cortex M0 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 610 |
|
$1.2400 / $1.5500 | Buy Now |
|
Flip Electronics | Stock, ship today | 1510 |
|
RFQ |
Part Details for CY8C4045LQI-S411
CY8C4045LQI-S411 CAD Models
CY8C4045LQI-S411 Part Data Attributes
|
CY8C4045LQI-S411
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4045LQI-S411
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-02-16 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C4045LQI-S411
Reference Designs related to CY8C4045LQI-S411
CY8C4045LQI-S411 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C4045LQI-S411 is 67 MHz.
-
The CY8C4045LQI-S411 has 256 KB of flash memory.
-
The maximum current consumption of the CY8C4045LQI-S411 is 20 mA at 3.3V and 67 MHz.
-
No, the CY8C4045LQI-S411 does not have a built-in voltage regulator. An external voltage regulator is required.
-
The operating temperature range of the CY8C4045LQI-S411 is -40°C to +85°C.