Part Details for CY8C4024FNI-S412T by Cypress Semiconductor
Results Overview of CY8C4024FNI-S412T by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4024FNI-S412T Information
CY8C4024FNI-S412T by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4024FNI-S412T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4716
|
Newark | Mcu, 32Bit, Cortex-M0+, 24Mhz, Wlcsp-25 Rohs Compliant: Yes |Cypress Infineon Technologies CY8C4024FNI-S412T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3500 / $3.1000 | Buy Now |
DISTI #
2832-CY8C4024FNI-S412TTR-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 25WLCSP Min Qty: 400 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2006 In Stock |
|
$1.4900 | Buy Now |
DISTI #
85979236
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 1.8V/2.5V/3.3V/5V 25-Pin WLCSP T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1701 | Americas - 1571 |
|
$1.2750 / $1.5125 | Buy Now |
|
Rochester Electronics | CY8C4024FNI-S412T - PSoC4 RoHS: Compliant Status: Active Min Qty: 1 | 1571 |
|
$1.0200 / $1.2700 | Buy Now |
|
Flip Electronics | Stock, ship today | 2006 |
|
RFQ |
Part Details for CY8C4024FNI-S412T
CY8C4024FNI-S412T CAD Models
CY8C4024FNI-S412T Part Data Attributes
|
CY8C4024FNI-S412T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C4024FNI-S412T
Cypress Semiconductor
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 |
Resources and Additional Insights for CY8C4024FNI-S412T
Reference Designs related to CY8C4024FNI-S412T
CY8C4024FNI-S412T Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C4024FNI-S412T is 24 MHz.
-
The CY8C4024FNI-S412T has 32 KB of flash memory.
-
Yes, the CY8C4024FNI-S412T has multiple low-power modes, including sleep, hibernate, and deep sleep, to reduce power consumption.
-
The maximum current consumption of the CY8C4024FNI-S412T is approximately 10 mA at 24 MHz operation.
-
Yes, the CY8C4024FNI-S412T has 12-bit, 12-channel ADCs.