-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, PDSO28,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4014PVI-422 by Infineon Technologies AG is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C4014PVI-422-ND
|
DigiKey | IC MCU 32BIT 16KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2200 In Stock |
|
$1.2125 / $2.1800 | Buy Now |
DISTI #
CY8C4014PVI-422
|
Avnet Americas | - Tape and Reel (Alt: CY8C4014PVI-422) RoHS: Compliant Min Qty: 424 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 11880 Partner Stock |
|
$1.4667 / $1.5611 | Buy Now |
DISTI #
CY8C4014PVI-422
|
Avnet Americas | - Rail/Tube (Alt: CY8C4014PVI-422) RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.3483 | Buy Now |
DISTI #
727-CY8C4014PVI-422
|
Mouser Electronics | ARM Microcontrollers - MCU HMI-GROWTH PSOC4 RoHS: Compliant | 2099 |
|
$1.2100 / $2.0500 | Buy Now |
DISTI #
85973886
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1801 | Americas - 5170 |
|
$1.2750 / $1.5125 | Buy Now |
DISTI #
85980215
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2301 | Americas - 2410 |
|
$1.2750 / $1.5125 | Buy Now |
DISTI #
85975937
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2401 | Americas - 2203 |
|
$1.2750 / $1.5125 | Buy Now |
DISTI #
79931742
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2343 | Americas - 1950 |
|
$1.3200 / $1.9600 | Buy Now |
DISTI #
85979230
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2201 | Americas - 1312 |
|
$1.2750 / $1.5125 | Buy Now |
DISTI #
85976222
|
Verical | MCU 32-bit ARM Cortex M0 RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2101 | Americas - 573 |
|
$1.2750 / $1.5125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C4014PVI-422
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4014PVI-422
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
The recommended crystal oscillator frequency for the CY8C4014PVI-422 is 24 MHz or 32 kHz, depending on the application requirements.
The GPIO pins can be configured as analog or digital inputs using the Pin Configuration Register (PCR) and the Analog Mux Register (AMUX). Refer to the device's TRM (Technical Reference Manual) for more information.
The maximum current that can be sourced or sunk by the GPIO pins is 25 mA, but it's recommended to limit the current to 10 mA to ensure reliable operation.
The CY8C4014PVI-422 has a built-in watchdog timer that can be enabled and configured using the Watchdog Timer Control Register (WDT_CTRL). The watchdog timer can be set to reset the device or generate an interrupt if the timer expires.
The power consumption of the CY8C4014PVI-422 varies depending on the operating mode. In active mode, the current consumption is around 2-3 mA/MHz. In sleep mode, the current consumption is around 1-2 μA. Refer to the device's datasheet for more information.