Part Details for CY8C4013SXI-400T by Infineon Technologies AG
Results Overview of CY8C4013SXI-400T by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C4013SXI-400T Information
CY8C4013SXI-400T by Infineon Technologies AG is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C4013SXI-400T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5267
|
Newark | Arm Microcontroller, 32Bit, 16Mhz, Soic Rohs Compliant: Yes |Infineon CY8C4013SXI-400T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9130 / $1.9900 | Buy Now |
DISTI #
448-CY8C4013SXI-400TCT-ND
|
DigiKey | IC MCU 32BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1620 In Stock |
|
$0.9125 / $1.9900 | Buy Now |
DISTI #
CY8C4013SXI-400T
|
Avnet Americas | ARM MCU, PSOC 4 Family CY8C40xx Series Microcontrollers, ARM Cortex-M0, 32 bit, 16 MHz, 8 KB - Tape and Reel (Alt: CY8C4013SXI-400T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8395 / $0.8686 | Buy Now |
DISTI #
727-CY8C4013SXI-400T
|
Mouser Electronics | ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 RoHS: Compliant | 85 |
|
$0.9120 / $1.9900 | Buy Now |
DISTI #
SP005645397
|
EBV Elektronik | ARM MCU PSOC 4 Family CY8C40xx Series Microcontrollers ARM CortexM0 32 bit 16 MHz 8 KB (Alt: SP005645397) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4013SXI-400T
CY8C4013SXI-400T CAD Models
CY8C4013SXI-400T Part Data Attributes
|
CY8C4013SXI-400T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4013SXI-400T
Infineon Technologies AG
Multifunction Peripheral,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
CY8C4013SXI-400T Frequently Asked Questions (FAQ)
-
The recommended crystal oscillator frequency for the CY8C4013SXI-400T is 24 MHz, as specified in the datasheet. However, it's essential to note that the device can operate with a range of frequencies from 12 MHz to 48 MHz, depending on the specific application requirements.
-
The GPIO pins on the CY8C4013SXI-400T can be configured for analog or digital operation using the Pin Configuration Register (PCR). The PCR allows you to set the pin mode, drive mode, and input buffer mode. Refer to the device's technical reference manual for more information on configuring the GPIO pins.
-
The maximum current that can be sourced or sunk by the GPIO pins on the CY8C4013SXI-400T is 25 mA. However, it's essential to note that the total current sourced or sunk by all GPIO pins should not exceed the maximum total current rating of the device, which is 150 mA.
-
The CY8C4013SXI-400T has a built-in watchdog timer (WDT) that can be enabled and configured using the Watchdog Timer Control Register (WDT_CTRL). The WDT can be set to timeout after a specific period, and it can be reset using the WDT reset register. Refer to the device's technical reference manual for more information on implementing a watchdog timer.
-
The CY8C4013SXI-400T has an operating temperature range of -40°C to 85°C. However, it's essential to note that the device's performance and reliability may be affected at extreme temperatures, and it's recommended to operate the device within the recommended temperature range for optimal performance.