Part Details for CY8C20446-24LQXI by Cypress Semiconductor
Results Overview of CY8C20446-24LQXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY8C20446-24LQXI Information
CY8C20446-24LQXI by Cypress Semiconductor is a Multifunction Peripheral.
Multifunction Peripherals are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY8C20446-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099980
|
Verical | CY8C20446-24LQXI Min Qty: 134 Package Multiple: 1 Date Code: 1001 | Americas - 708 |
|
$2.3625 / $2.8000 | Buy Now |
DISTI #
86100243
|
Verical | CY8C20446-24LQXI Min Qty: 134 Package Multiple: 1 | Americas - 192 |
|
$2.3625 / $2.8000 | Buy Now |
|
Rochester Electronics | Multifunction Peripheral, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 900 |
|
$1.8900 / $2.3600 | Buy Now |
Part Details for CY8C20446-24LQXI
CY8C20446-24LQXI CAD Models
CY8C20446-24LQXI Part Data Attributes
|
CY8C20446-24LQXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20446-24LQXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, 5 X 5 MM, 0.60 MM HEIGHT, MO-248, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.60 MM HEIGHT, MO-248, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 |
Resources and Additional Insights for CY8C20446-24LQXI
Reference Designs related to CY8C20446-24LQXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
CY8C20446-24LQXI Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the CY8C20446-24LQXI is 24 MHz.
-
The CY8C20446-24LQXI has 16 KB of flash memory.
-
The maximum current consumption of the CY8C20446-24LQXI is 20 mA at 24 MHz operation.
-
Yes, the CY8C20446-24LQXI has a built-in internal oscillator that can be used as a clock source.
-
The operating voltage range of the CY8C20446-24LQXI is 2.4V to 5.25V.