-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO56, SSOP-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C68014A-56PVXC by Infineon Technologies AG is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1269140
|
Farnell | MCU, 8BIT, 8051, 48MHZ, SSOP-56 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 28 |
|
$17.6039 / $25.1350 | Buy Now |
DISTI #
448-CY7C68014A-56PVXC-ND
|
DigiKey | IC MCU USB PERIPH HI SPD 56SSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
520 In Stock |
|
$15.0876 / $23.0200 | Buy Now |
DISTI #
85984698
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2101 | Americas - 546 |
|
$14.4500 / $18.0625 | Buy Now |
DISTI #
87718541
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 489 |
|
$14.4500 / $18.0625 | Buy Now |
DISTI #
87735771
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 398 |
|
$12.9000 / $19.1000 | Buy Now |
DISTI #
87718532
|
Verical | Full Speed/High Speed USB Peripheral Controller USB 1.1/USB 2.0 3.3V Tube 56-Pin SSOP RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2201 | Americas - 250 |
|
$14.4500 / $18.0625 | Buy Now |
|
Rochester Electronics | CY7C68014 - Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, PDSO56 RoHS: Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 1285 |
|
$11.5600 / $14.4500 | Buy Now |
DISTI #
CY7C68014A-56PVXC
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 398 |
|
$12.8000 / $19.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C68014A-56PVXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C68014A-56PVXC
Infineon Technologies AG
USB Bus Controller, CMOS, PDSO56, SSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-56 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | 16 | |
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.794 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
The maximum cable length supported by the CY7C68014A-56PVXC is 3 meters, but it can be extended up to 5 meters with the use of repeaters or active cables.
Yes, the CY7C68014A-56PVXC is a USB 2.0 peripheral controller, but it can be used in a USB 3.0 application as a USB 2.0 device. However, it will only operate at USB 2.0 speeds.
To implement a custom USB device class with the CY7C68014A-56PVXC, you will need to develop a custom firmware that uses the device's APIs to communicate with the host. You may also need to create a custom device driver for the host operating system.
The power consumption of the CY7C68014A-56PVXC varies depending on the operating mode. In suspend mode, the power consumption is typically around 2.5mA, while in active mode it can be up to 250mA.
Yes, the CY7C68014A-56PVXC can be used in a battery-powered device, but it will require careful power management to minimize power consumption and extend battery life.