Part Details for CY7C65213A-28PVXIT by Infineon Technologies AG
Results Overview of CY7C65213A-28PVXIT by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C65213A-28PVXIT Information
CY7C65213A-28PVXIT by Infineon Technologies AG is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CY7C65213A-28PVXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0577
|
Newark | Interface Bridge, Usb To Uart, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:3.15V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Infineon CY7C65213A-28PVXIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 677 |
|
$2.3600 | Buy Now |
DISTI #
448-CY7C65213A-28PVXITTR-ND
|
DigiKey | IC CONTROLLER USB 5V 28SSOP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8374 / $1.9324 | Buy Now |
DISTI #
727-CY7C65213A28PVIT
|
Mouser Electronics | USB Interface IC USB FULL-SPEED PERIPHERALS RoHS: Compliant | 0 |
|
$1.8600 / $1.9300 | Order Now |
DISTI #
SP005641963
|
EBV Elektronik | USB UART LP Bridge Controller FullSpeed USB 20 12Mbps 28Pin SSOP TR (Alt: SP005641963) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C65213A-28PVXIT
CY7C65213A-28PVXIT CAD Models
CY7C65213A-28PVXIT Part Data Attributes
|
CY7C65213A-28PVXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65213A-28PVXIT
Infineon Technologies AG
USB Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |