Part Details for CY7C1041G-10ZSXIT by Infineon Technologies AG
Results Overview of CY7C1041G-10ZSXIT by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1041G-10ZSXIT Information
CY7C1041G-10ZSXIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1041G-10ZSXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1041G-10ZSXITCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1877 In Stock |
|
$4.6125 / $6.8800 | Buy Now |
DISTI #
727-CY7C1041G10ZSXIT
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 536 |
|
$4.6100 / $7.0800 | Buy Now |
DISTI #
82432543
|
Verical | SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2419 | Americas - 2000 |
|
$5.4479 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 108 |
|
$4.1735 / $9.6320 | Buy Now |
|
Quest Components | 86 |
|
$5.5900 / $12.9000 | Buy Now | |
DISTI #
SP005647879
|
EBV Elektronik | SRAM Chip Async 4Mbit 256K X 16Bit 44Pin TSOP TR (Alt: SP005647879) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1041G-10ZSXIT
CY7C1041G-10ZSXIT CAD Models
CY7C1041G-10ZSXIT Part Data Attributes
|
CY7C1041G-10ZSXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041G-10ZSXIT
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
CY7C1041G-10ZSXIT Frequently Asked Questions (FAQ)
-
The CY7C1041G-10ZSXIT can operate from -40°C to 85°C.
-
The device has a built-in power-on reset circuit, which initializes the device on power-up. For power-down, ensure that the voltage supply is reduced to 0V to prevent data corruption.
-
The CY7C1041G-10ZSXIT supports clock frequencies up to 10 MHz.
-
To ensure data retention, the VCC supply voltage should be reduced to 0V, and the CE# and OE# pins should be held high during power-down.
-
The typical standby current consumption of the CY7C1041G-10ZSXIT is 10 mA.