-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT646TSOCT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT646TSOCT-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.7100 | Buy Now |
DISTI #
296-29409-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5371 / $1.1700 | Buy Now |
DISTI #
595-CY74FCT646TSOCT
|
Mouser Electronics | Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646TSOC RoHS: Compliant | 2745 |
|
$0.5220 / $1.1900 | Buy Now |
DISTI #
86278482
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Date Code: 0501 | Americas - 6000 |
|
$0.5276 / $0.8510 | Buy Now |
DISTI #
86278707
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Date Code: 0601 | Americas - 2000 |
|
$0.5276 / $0.8510 | Buy Now |
DISTI #
86278858
|
Verical | Bus XCVR Single 8-CH 3-ST 24-Pin SOIC T/R RoHS: Compliant Min Qty: 441 Package Multiple: 1 Date Code: 9801 | Americas - 1000 |
|
$0.5276 / $0.8510 | Buy Now |
|
Rochester Electronics | CY74FCT646T Octal Registered Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.4221 / $0.6808 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT646TSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT646TSOCT
Texas Instruments
Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT646TSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT646TSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT646TSO | Integrated Device Technology Inc | Check for Price | SOIC-24, Tube | CY74FCT646TSOCT vs 74FCT646TSO |
CY74FCT646TSOCG4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | CY74FCT646TSOCT vs CY74FCT646TSOCG4 |
QS74FCT646TSO | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | CY74FCT646TSOCT vs QS74FCT646TSO |
CY74FCT646TSOC | Texas Instruments | Check for Price | Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85 | CY74FCT646TSOCT vs CY74FCT646TSOC |
QS74FCT646TSO | Quality Semiconductor Inc | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | CY74FCT646TSOCT vs QS74FCT646TSO |
CY74FCT646TSOCE4 | Texas Instruments | Check for Price | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | CY74FCT646TSOCT vs CY74FCT646TSOCE4 |
IDT74FCT646TSO | Integrated Device Technology Inc | Check for Price | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | CY74FCT646TSOCT vs IDT74FCT646TSO |