Part Details for CY74FCT374CTQCT by Texas Instruments
Results Overview of CY74FCT374CTQCT by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT374CTQCT Information
CY74FCT374CTQCT by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY74FCT374CTQCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86103296
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 | Americas - 2400 |
|
$0.4300 / $0.6241 | Buy Now |
DISTI #
86103068
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SSOP T/R RoHS: Compliant Min Qty: 601 Package Multiple: 1 Date Code: 0401 | Americas - 2219 |
|
$0.4300 / $0.6241 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 41 |
|
$9.2500 / $15.0000 | Buy Now | |
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4833 |
|
$0.3440 / $0.5548 | Buy Now |
Part Details for CY74FCT374CTQCT
CY74FCT374CTQCT CAD Models
CY74FCT374CTQCT Part Data Attributes
|
CY74FCT374CTQCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT374CTQCT
Texas Instruments
FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 5.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm |
Alternate Parts for CY74FCT374CTQCT
This table gives cross-reference parts and alternative options found for CY74FCT374CTQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT374CTQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74FCT374CTQ | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | CY74FCT374CTQCT vs 74FCT374CTQ |
PI74FCT374TQE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | CY74FCT374CTQCT vs PI74FCT374TQE |
IDT74FCT374TQ | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | CY74FCT374CTQCT vs IDT74FCT374TQ |
PI74FCT374ATQE | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | CY74FCT374CTQCT vs PI74FCT374ATQE |
IDT74FCT374TQ | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | CY74FCT374CTQCT vs IDT74FCT374TQ |
CY74FCT374TQC | Texas Instruments | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 | CY74FCT374CTQCT vs CY74FCT374TQC |
IDT74FCT374DTQ | Rochester Electronics LLC | Check for Price | FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | CY74FCT374CTQCT vs IDT74FCT374DTQ |
74FCT374ATQG | Integrated Device Technology Inc | Check for Price | QSOP-20, Tube | CY74FCT374CTQCT vs 74FCT374ATQG |
74FCT374CTQG8 | Renesas Electronics Corporation | Check for Price | Octal D Register, QSOP0/Reel | CY74FCT374CTQCT vs 74FCT374CTQG8 |