Part Details for CY74FCT2240CTSOCT by Cypress Semiconductor
Results Overview of CY74FCT2240CTSOCT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT2240CTSOCT Information
CY74FCT2240CTSOCT by Cypress Semiconductor is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY74FCT2240CTSOCT
CY74FCT2240CTSOCT CAD Models
CY74FCT2240CTSOCT Part Data Attributes
|
CY74FCT2240CTSOCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT2240CTSOCT
Cypress Semiconductor
Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION; 25 OHM OUTPUT SERIES RESISTOR | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for CY74FCT2240CTSOCT
This table gives cross-reference parts and alternative options found for CY74FCT2240CTSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2240CTSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT2240TSOCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT2240CTSOCT vs CY74FCT2240TSOCT |
QS54FCT2240CTS1B | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT2240CTSOCT vs QS54FCT2240CTS1B |
PI74FCT2240CTSX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | CY74FCT2240CTSOCT vs PI74FCT2240CTSX |
CD74FCT2240CTM | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOCT vs CD74FCT2240CTM |
QS54FCT2240TSOB | Quality Semiconductor Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, | CY74FCT2240CTSOCT vs QS54FCT2240TSOB |
CD74FCT2240ATM96 | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | CY74FCT2240CTSOCT vs CD74FCT2240ATM96 |
IDT74FCT2240TSO | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | CY74FCT2240CTSOCT vs IDT74FCT2240TSO |