Part Details for CY74FCT163245CPACT by Rochester Electronics LLC
Results Overview of CY74FCT163245CPACT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY74FCT163245CPACT Information
CY74FCT163245CPACT by Rochester Electronics LLC is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CY74FCT163245CPACT
CY74FCT163245CPACT CAD Models
CY74FCT163245CPACT Part Data Attributes
|
CY74FCT163245CPACT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163245CPACT
Rochester Electronics LLC
FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for CY74FCT163245CPACT
This table gives cross-reference parts and alternative options found for CY74FCT163245CPACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163245CPACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT163245APAC | Cypress Semiconductor | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | CY74FCT163245CPACT vs CY74FCT163245APAC |
74FCT163245CPAG8 | Integrated Device Technology Inc | Check for Price | TSSOP-48, Reel | CY74FCT163245CPACT vs 74FCT163245CPAG8 |
QS74FCT163245APA | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT163245CPACT vs QS74FCT163245APA |
IDT74FCT163245CPAG | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, TSSOP-48 | CY74FCT163245CPACT vs IDT74FCT163245CPAG |
74FCT163245CPAG | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, TSSOP-48 | CY74FCT163245CPACT vs 74FCT163245CPAG |
CY74FCT163245APAC | Texas Instruments | Check for Price | 16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85 | CY74FCT163245CPACT vs CY74FCT163245APAC |
IDT74FCT163245CPA | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | CY74FCT163245CPACT vs IDT74FCT163245CPA |
74FCT163245CPAG | Integrated Device Technology Inc | Check for Price | TSSOP-48, Tube | CY74FCT163245CPACT vs 74FCT163245CPAG |
QS74FCT163245CPA | Rochester Electronics LLC | Check for Price | FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 | CY74FCT163245CPACT vs QS74FCT163245CPA |
74FCT163245CPA | Integrated Device Technology Inc | Check for Price | Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 | CY74FCT163245CPACT vs 74FCT163245CPA |