Part Details for CY28442ZXC-2T by Cypress Semiconductor
Results Overview of CY28442ZXC-2T by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY28442ZXC-2T Information
CY28442ZXC-2T by Cypress Semiconductor is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CY28442ZXC-2T
CY28442ZXC-2T CAD Models
CY28442ZXC-2T Part Data Attributes
|
CY28442ZXC-2T
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY28442ZXC-2T
Cypress Semiconductor
Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 13.9955 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.31818 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.096 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CY28442ZXC-2T
This table gives cross-reference parts and alternative options found for CY28442ZXC-2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY28442ZXC-2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY28442ZXC-2 | Cypress Semiconductor | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | CY28442ZXC-2T vs CY28442ZXC-2 |
CY28442ZXC-2T | Silicon Laboratories Inc | Check for Price | Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56 | CY28442ZXC-2T vs CY28442ZXC-2T |
CY28442ZXC-2T Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for CY28442ZXC-2T is -40°C to +85°C.
-
The POR circuit can be implemented using an external resistor and capacitor connected to the VCC pin. The recommended values are R = 1 kΩ and C = 10 μF.
-
The maximum clock frequency supported by CY28442ZXC-2T is 66 MHz.
-
To configure the CY28442ZXC-2T for low-power mode, set the PWRDN pin high and ensure that the clock is stopped. Additionally, disable any unused peripherals and reduce the voltage supply to the minimum required level.
-
The maximum current consumption of CY28442ZXC-2T is 150 mA at 3.3 V and 66 MHz clock frequency.