Datasheets
CY23EP05SXC-1T by:

PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8

Part Details for CY23EP05SXC-1T by Cypress Semiconductor

Results Overview of CY23EP05SXC-1T by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CY23EP05SXC-1T Information

CY23EP05SXC-1T by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Price & Stock for CY23EP05SXC-1T

Part # Distributor Description Stock Price Buy
DISTI # 2156-CY23EP05SXC-1T-ND
DigiKey IC FANOUT BUFFER 8SOIC Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1179
In Stock
  • 33 $9.2200
$9.2200 Buy Now
Bristol Electronics   1463
RFQ
Quest Components   1170
  • 1 $15.0840
  • 171 $10.7264
  • 374 $10.0560
$10.0560 / $15.0840 Buy Now
Rochester Electronics Low Jitter, 5 Output Zero Delay Buffer RoHS: Compliant Status: Active Min Qty: 1 1179
  • 25 $8.8700
  • 100 $8.4300
  • 500 $7.9800
  • 1,000 $7.5400
  • 10,000 $7.1000
$7.1000 / $8.8700 Buy Now

Part Details for CY23EP05SXC-1T

CY23EP05SXC-1T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY23EP05SXC-1T Part Data Attributes

CY23EP05SXC-1T Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY23EP05SXC-1T Cypress Semiconductor PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature ALSO OPERATES AT 3.3V SUPPLY
Family 23EP
Input Conditioning STANDARD
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.889 mm
Logic IC Type PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 3
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 8
Number of True Outputs 4
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 0.2 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.1 ns
Seated Height-Max 1.727 mm
Supply Voltage-Max (Vsup) 2.7 V
Supply Voltage-Min (Vsup) 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 mm
fmax-Min 220 MHz

Alternate Parts for CY23EP05SXC-1T

This table gives cross-reference parts and alternative options found for CY23EP05SXC-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23EP05SXC-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CY23EP05SXC-1 Infineon Technologies AG Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-1
CY23EP05SXC-1HT Infineon Technologies AG Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-1HT
Part Number Manufacturer Composite Price Description Compare
CY23EP05SXC-1H Cypress Semiconductor Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-1H
CY23EP05SXI-1HT Infineon Technologies AG Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXI-1HT
CY23EP05SXC-1H Infineon Technologies AG Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-1H
CY23EP05SXI-1H Infineon Technologies AG Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXI-1H
CY23EP05SXC-1T Infineon Technologies AG Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-1T
CY23EP05SXC-1 Cypress Semiconductor Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-1
SL23EP05IT-1 Silicon Laboratories Inc Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 CY23EP05SXC-1T vs SL23EP05IT-1
SL23EP05SI-1H Silicon Laboratories Inc Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 CY23EP05SXC-1T vs SL23EP05SI-1H
CY23EP05SXC-T Cypress Semiconductor Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 CY23EP05SXC-1T vs CY23EP05SXC-T
SL23EP05CT-1 Silicon Laboratories Inc Check for Price PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 CY23EP05SXC-1T vs SL23EP05CT-1

CY23EP05SXC-1T Related Parts

CY23EP05SXC-1T Frequently Asked Questions (FAQ)

  • The recommended operating voltage range for the CY23EP05SXC-1T is 2.97V to 3.63V.

  • To ensure reliable operation in high-temperature environments, it is recommended to follow proper PCB design and layout guidelines, use a heat sink if necessary, and ensure good airflow around the device.

  • The maximum clock frequency supported by the CY23EP05SXC-1T is 25 MHz.

  • A clock signal can be implemented using an external crystal oscillator or a clock generator IC. The clock signal should be connected to the XIN pin of the CY23EP05SXC-1T.

  • The RST pin is an active-low reset input that resets the device when pulled low. It is recommended to connect a 1-kΩ resistor and a 10-nF capacitor in series between the RST pin and VCC to ensure proper reset operation.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY23EP05SXC-1T by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY23EP05SXC-1T by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY23EP05SXC-1T would you like to use for your alert(s)?
  • Please alert me when CY23EP05SXC-1T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY23EP05SXC-1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY23EP05SXC-1T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY23EP05SXC-1T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY23EP05SXC-1T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY23EP05SXC-1T by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: