-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY23EP05SXC-1 by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY23EP05SXC-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
3249 In Stock |
|
$7.8800 | Buy Now |
DISTI #
CY23EP05SXC-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
7 In Stock |
|
$14.7500 | Buy Now |
DISTI #
CY23EP05SXC-1
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 220 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: CY23EP05SXC-1) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3249 Partner Stock |
|
$7.3337 / $7.8057 | Buy Now |
DISTI #
86315786
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2401 | Americas - 394 |
|
$8.8750 / $11.0875 | Buy Now |
DISTI #
86315482
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2301 | Americas - 224 |
|
$8.8750 / $11.0875 | Buy Now |
DISTI #
85980156
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 86 |
|
$8.8750 / $11.0875 | Buy Now |
DISTI #
64958712
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1743 | Americas - 44 |
|
$10.5000 / $12.3000 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 23EP Series, 4 True Output(s), PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 704 |
|
$7.1000 / $8.8700 | Buy Now |
DISTI #
CY23EP05SXC-1
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 44 |
|
$6.7700 / $12.3000 | Buy Now |
|
Win Source Electronics | IC FANOUT BUFFER 8SOIC | 7900 |
|
$5.4412 / $8.1612 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY23EP05SXC-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY23EP05SXC-1
Infineon Technologies AG
PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Family | 23EP | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
fmax-Min | 220 MHz |
This table gives cross-reference parts and alternative options found for CY23EP05SXC-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY23EP05SXC-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY23EP05SXC-1H | Infineon Technologies AG | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY23EP05SXC-1 vs CY23EP05SXC-1H |
CY23EP05SXI-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 23EP Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY23EP05SXC-1 vs CY23EP05SXI-1 |
Infineon provides a recommended PCB layout in the application note AN215, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
The CY23EP05SXC-1 has a thermal pad that must be connected to a thermal ground plane on the PCB to dissipate heat efficiently. Ensure good thermal conductivity by using a thermal interface material (TIM) and a heat sink if necessary. Follow the thermal management guidelines in the datasheet and application notes.
To minimize EMI and RFI, use a shielded enclosure, and ensure the PCB layout follows good electromagnetic compatibility (EMC) practices. Use a common mode choke or ferrite bead on the power lines, and consider adding shielding cans or metal enclosures around sensitive components.
Implement OVP and UVP using external components such as zener diodes, TVS diodes, or voltage supervisors. The specific implementation depends on the system requirements and voltage rails. Consult the datasheet and application notes for guidance.
Ensure proper power sequencing by following the recommended power-up and power-down sequences in the datasheet. Use a power sequencer or a supervisor IC to control the power rails and prevent damage to the device or other components.