Part Details for CY2309CSXI-1H by Cypress Semiconductor
Results Overview of CY2309CSXI-1H by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2309CSXI-1H Information
CY2309CSXI-1H by Cypress Semiconductor is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CY2309CSXI-1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY2309CSXI-1H-ND
|
DigiKey | IC FANOUT BUFFER 16SOIC Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
11576 In Stock |
|
$7.8100 | Buy Now |
DISTI #
85980170
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1201 | Americas - 9528 |
|
$7.5125 / $9.3875 | Buy Now |
DISTI #
85977736
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0501 | Americas - 1021 |
|
$7.5125 / $9.3875 | Buy Now |
DISTI #
85988047
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 642 |
|
$7.5125 / $9.3875 | Buy Now |
DISTI #
85982764
|
Verical | Zero Delay Buffer 9-Out LVCMOS Single-Ended 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1001 | Americas - 109 |
|
$7.5125 / $9.3875 | Buy Now |
|
Rochester Electronics | 3.3 V Zero Delay Clock Buffer RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 11576 |
|
$6.0100 / $7.5100 | Buy Now |
|
Flip Electronics | Stock, ship today | 6718 |
|
RFQ |
Part Details for CY2309CSXI-1H
CY2309CSXI-1H CAD Models
CY2309CSXI-1H Part Data Attributes
|
CY2309CSXI-1H
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY2309CSXI-1H
Cypress Semiconductor
PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2309 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.893 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
Alternate Parts for CY2309CSXI-1H
This table gives cross-reference parts and alternative options found for CY2309CSXI-1H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2309CSXI-1H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNCDC536DLR | Texas Instruments | Check for Price | ABT SERIES, PLL BASED CLOCK DRIVER, 6 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28 | CY2309CSXI-1H vs SNCDC536DLR |
CY7B9911V-7JXC | Cypress Semiconductor | Check for Price | Low Skew Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), TTL, PQCC32, LEAD FREE, PLASTIC, LCC-32 | CY2309CSXI-1H vs CY7B9911V-7JXC |
ICS672M-01LF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 672 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | CY2309CSXI-1H vs ICS672M-01LF |
ICS85310AYI-01LF | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026, LQFP-32 | CY2309CSXI-1H vs ICS85310AYI-01LF |
IDT2308A-1HDCG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, LEAD FREE, SOIC-16 | CY2309CSXI-1H vs IDT2308A-1HDCG |
IDT23S08-1HDCGI | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 | CY2309CSXI-1H vs IDT23S08-1HDCGI |
QS5806SO | Quality Semiconductor Inc | Check for Price | Low Skew Clock Driver, QS5 Series, 0 True Output(s), 5 Inverted Output(s), CMOS, PDSO20, SOIC-20 | CY2309CSXI-1H vs QS5806SO |
74FCT388915T150JB | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, FCT Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, 0.050 INCH PITCH, PLASTIC, LCC-28 | CY2309CSXI-1H vs 74FCT388915T150JB |
IDT2308-2DC8 | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | CY2309CSXI-1H vs IDT2308-2DC8 |
CGS2535V/NOPB | National Semiconductor Corporation | Check for Price | Low Skew Clock Driver, ABT Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC28 | CY2309CSXI-1H vs CGS2535V/NOPB |
CY2309CSXI-1H Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CY2309CSXI-1H is -40°C to +85°C.
-
The clock output frequency of the CY2309CSXI-1H can be configured by programming the internal PLL and clock dividers. Refer to the datasheet for specific register settings and equations to calculate the output frequency.
-
The CY2309CSXI-1H can support clock frequencies up to 200 MHz.
-
To ensure proper power-up and initialization, follow the recommended power-up sequence and initialization procedure outlined in the datasheet, including setting the correct voltage levels, clock frequencies, and register settings.
-
Key considerations for PCB layout and design include minimizing signal trace lengths, using proper decoupling and bypass capacitors, and following Cypress Semiconductor's recommended layout guidelines to ensure signal integrity and reduce electromagnetic interference (EMI).