-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY2305CSXI-1 by Infineon Technologies AG is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY2305CSXI-1-ND
|
DigiKey | IC FANOUT BUFFER 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1032 In Stock |
|
$4.4008 / $7.4700 | Buy Now |
DISTI #
CY2305CSXI-1
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: CY2305CSXI-1) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 500 Partner Stock |
|
$3.4555 / $3.6779 | Buy Now |
DISTI #
CY2305CSXI-1
|
Avnet Americas | Clock Buffer, Zero Delay, 10 MHz to 133 MHz, 5 Outputs, 3 V to 3.6 V, 8 Pins, SOIC - Rail/Tube (Alt: CY2305CSXI-1) RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.5231 / $3.7786 | Buy Now |
DISTI #
727-CY2305CSXI-1
|
Mouser Electronics | Clock Buffer 3.3VZDB IND RoHS: Compliant | 472 |
|
$3.9900 / $5.9700 | Buy Now |
DISTI #
V36:1790_07836330
|
Arrow Electronics | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 970 Package Multiple: 970 Lead time: 8 Weeks Date Code: 2319 | Americas - 951 |
|
$3.9810 | Buy Now |
DISTI #
E02:0323_00168491
|
Arrow Electronics | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2325 | Europe - 859 |
|
$4.3400 / $6.0378 | Buy Now |
DISTI #
V99:2348_07836330
|
Arrow Electronics | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2113 | Americas - 806 |
|
$2.5410 / $4.1086 | Buy Now |
DISTI #
88109952
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 970 Package Multiple: 970 Date Code: 2337 | Americas - 2910 |
|
$5.4526 | Buy Now |
DISTI #
86307701
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 2101 | Americas - 1261 |
|
$4.1875 / $5.2375 | Buy Now |
DISTI #
88210389
|
Verical | Zero Delay Buffer 5-Out LVCMOS Single-Ended 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2325 | Americas - 858 |
|
$4.3739 / $5.9890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY2305CSXI-1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY2305CSXI-1
Infineon Technologies AG
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 8.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.727 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm | |
fmax-Min | 133.33 MHz |
This table gives cross-reference parts and alternative options found for CY2305CSXI-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY2305CSXI-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY2305CSXC-1 | Cypress Semiconductor | $3.8076 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1 vs CY2305CSXC-1 |
CY2305CSXI-1T | Infineon Technologies AG | $5.2679 | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1 vs CY2305CSXI-1T |
CY2305CSXA-1 | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | CY2305CSXI-1 vs CY2305CSXA-1 |
CY2305CSXI-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1 vs CY2305CSXI-1T |
CY2305CSXC-1T | Cypress Semiconductor | Check for Price | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | CY2305CSXI-1 vs CY2305CSXC-1T |
Infineon provides a recommended PCB layout in their application note AN2341, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
According to Infineon's datasheet, the CY2305CSXI-1 requires a 3.3V power supply with a minimum of 10uF decoupling capacitance between VCC and GND. Additionally, it's recommended to use a low-ESR capacitor and to place it as close as possible to the device.
The CY2305CSXI-1 can support clock frequencies up to 133 MHz, but the actual frequency limit may depend on the specific application, PCB layout, and signal integrity. It's recommended to consult Infineon's application notes and perform simulations to ensure signal integrity.
To configure the CY2305CSXI-1 for SSC mode, you need to set the SSC_EN pin high and adjust the SSC_MOD and SSC_FREQ pins according to the desired spread spectrum characteristics. Refer to Infineon's datasheet and application notes for detailed configuration guidelines.
The CY2305CSXI-1 has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. Additionally, Infineon recommends using thermal vias and a heat sink if necessary, depending on the specific application and operating conditions.