Part Details for CY14B256KA-SP45XIT by Infineon Technologies AG
Results Overview of CY14B256KA-SP45XIT by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY14B256KA-SP45XIT Information
CY14B256KA-SP45XIT by Infineon Technologies AG is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY14B256KA-SP45XIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY14B256KA-SP45XITTR-ND
|
DigiKey | IC NVSRAM 256KBIT PAR 48SSOP Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$16.5599 | Buy Now |
DISTI #
87718994
|
Verical | NVRAM NVSRAM Parallel 256Kbit 3V 48-Pin SSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2501 | Americas - 1000 |
|
$19.5780 | Buy Now |
Part Details for CY14B256KA-SP45XIT
CY14B256KA-SP45XIT CAD Models
CY14B256KA-SP45XIT Part Data Attributes
|
CY14B256KA-SP45XIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY14B256KA-SP45XIT
Infineon Technologies AG
Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO48, SSOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 45 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Memory Density | 262144 bit | |
Memory IC Type | NON-VOLATILE SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.794 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.052 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5057 mm |
CY14B256KA-SP45XIT Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for CY14B256KA-SP45XIT is -65°C to +150°C.
-
Yes, the CY14B256KA-SP45XIT is designed to withstand high-vibration environments, with a vibration rating of 10Hz to 2000Hz, 10G peak acceleration.
-
Yes, the CY14B256KA-SP45XIT is compatible with both 3.3V and 5V systems, with a wide operating voltage range of 2.7V to 5.5V.
-
The CY14B256KA-SP45XIT supports a maximum clock frequency of 108 MHz.
-
Yes, the CY14B256KA-SP45XIT has built-in error correction mechanisms, including single-bit error correction and multi-bit error detection.