Part Details for CV27CH8T by IXYS Integrated Circuits Division
Results Overview of CV27CH8T by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CV27CH8T Information
CV27CH8T by IXYS Integrated Circuits Division is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CV27CH8T
CV27CH8T CAD Models
CV27CH8T Part Data Attributes
|
CV27CH8T
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CV27CH8T
IXYS Integrated Circuits Division
RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 17 V | |
Energy Absorbing Capacity-Max | 1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 22 V |
Alternate Parts for CV27CH8T
This table gives cross-reference parts and alternative options found for CV27CH8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV27CH8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NV73D2BTTE27 | KOA Speer Electronics Inc | Check for Price | Varistor, 22V, 1J, Surface Mount, CHIP | CV27CH8T vs NV73D2BTTE27 |
TNC09C-270KB00AAA0 | Chemi-Con | Check for Price | Varistor, 22V, 1J, Surface Mount, CHIP, ROHS COMPLIANT | CV27CH8T vs TNC09C-270KB00AAA0 |
TNR30MGB27-T | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT, CHIP | CV27CH8T vs TNR30MGB27-T |
NV73D2BTBK27 | KOA Speer Electronics Inc | Check for Price | Varistor, 22V, 1J, Surface Mount, CHIP, 0805, ROHS COMPLIANT | CV27CH8T vs NV73D2BTBK27 |
ERZSF2MK270 | Panasonic Electronic Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT, CHIP | CV27CH8T vs ERZSF2MK270 |
TNR30MGA27-T | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 22V, 1J, SURFACE MOUNT, CHIP | CV27CH8T vs TNR30MGA27-T |
8S17SM170B | Maida Development Company | Check for Price | Varistor, 22V, 1J, Surface Mount | CV27CH8T vs 8S17SM170B |
TNR30MGB27 | Chemi-Con | Check for Price | Varistor, 22V, 1J, Surface Mount | CV27CH8T vs TNR30MGB27 |
TNR9C270K | Chemi-Con | Check for Price | Diode, | CV27CH8T vs TNR9C270K |
VC32M00170KBG | Kyocera AVX Components | Check for Price | Varistor, 22V, 1J, Surface Mount | CV27CH8T vs VC32M00170KBG |