-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CUS150M-12/BM by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9350
|
Newark | Ac/Dc Power Supply, Ite & Medical, 12Vdc, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):150W, Power Rating (Convection Cooling):120W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Tdk-Lambda CUS150M-12/BM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6100 | Buy Now |
DISTI #
285-CUS150M-12/BM-ND
|
DigiKey | AC/DC CONVERTER 6X12V 120W Min Qty: 1 Lead time: 23 Weeks Container: Box |
14 In Stock |
|
$85.3002 / $88.0700 | Buy Now |
DISTI #
967-CUS150M12/BM
|
Mouser Electronics | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 12.5A, 150W + Baseplate + Molex RoHS: Compliant | 0 |
|
$85.3000 | Order Now |
DISTI #
72203813
|
RS | Power Supply, AC-DC, Medical, 115-230VAC, 12V 12.5A, 150W + Baseplate + Molex Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$92.8500 / $100.9200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 12VDC - Input: 85-264VAC - Molex Connector - Baseplate RoHS: Compliant | 0 |
|
$85.3000 / $88.0700 | Buy Now |
DISTI #
000000000006187062
|
Sager | Switching Power Supplies AC-DC, Medical, 115-230VAC, Output 12V 12.5A, 150W + Baseplate + Molex Min Qty: 1 | 0 |
|
$69.7600 / $88.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CUS150M-12/BM
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CUS150M-12/BM
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-09-28 | |
Samacsys Manufacturer | TDK Lambda |