Part Details for CTDO1608C-103 by Central Technologies
Results Overview of CTDO1608C-103 by Central Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTDO1608C-103 Information
CTDO1608C-103 by Central Technologies is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CTDO1608C-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for CTDO1608C-103
CTDO1608C-103 CAD Models
CTDO1608C-103 Part Data Attributes
|
CTDO1608C-103
Central Technologies
Buy Now
Datasheet
|
Compare Parts:
CTDO1608C-103
Central Technologies
General Purpose Inductor, 10uH, 20%, 1 Element, SMD, CHIP, 1608
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL TECHNOLOGIES | |
Package Description | CHIP, 1608 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Self Resonance Frequency | 35 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
CTDO1608C-103 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the CTDO1608C-103 is to use a 4-layer board with a solid ground plane, and to keep the signal traces as short as possible. Additionally, it's recommended to use a 50-ohm impedance-controlled trace for the clock signal.
-
To ensure proper thermal management, it's recommended to provide a thermal pad on the PCB underneath the component, and to use a heat sink or thermal interface material if the operating temperature exceeds 85°C. Additionally, ensure good airflow around the component.
-
The CTDO1608C-103 can operate up to a maximum clock frequency of 160 MHz, but it's recommended to derate the frequency based on the specific application and operating conditions to ensure reliable operation.
-
The output impedance of the CTDO1608C-103 is typically around 50 ohms, so it's recommended to use a termination resistor or a buffer amplifier to match the impedance and ensure signal integrity.
-
The recommended power-up sequence for the CTDO1608C-103 is to apply the power supply voltage (VCC) before applying the clock signal. This ensures that the internal circuitry is properly initialized before the clock signal is applied.