-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CTB-B-B-03-B by Carling Technologies is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-CTB-B-B-03-B-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4744 | Buy Now |
DISTI #
691-CTB-B-B-03-B
|
Mouser Electronics | Circuit Breakers 3A 50VDC PNL MNT RoHS: Compliant | 0 |
|
$2.3400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal 3A 250VAC/50VDC RoHS: Compliant | 0 |
|
$2.3200 / $3.3800 | Buy Now |
DISTI #
000000000003553584
|
Sager | Circuit Breakers 3A 50VDC PNL MNT Min Qty: 1 | 0 |
|
$2.0600 / $3.2500 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal 3A 250VAC/50VDC RoHS: Compliant | 0 |
|
$2.3200 / $3.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CTB-B-B-03-B
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
CTB-B-B-03-B
Carling Technologies
Thermal Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Body Breadth | 19.31 mm | |
Body Height | 38.99 mm | |
Body Length or Diameter | 19.31 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CE; CUL; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |