Part Details for CSX750FCC20.000M-UT-F1S by Citizen Finedevice Co Ltd
Results Overview of CSX750FCC20.000M-UT-F1S by Citizen Finedevice Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSX750FCC20.000M-UT-F1S Information
CSX750FCC20.000M-UT-F1S by Citizen Finedevice Co Ltd is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for CSX750FCC20.000M-UT-F1S
CSX750FCC20.000M-UT-F1S CAD Models
CSX750FCC20.000M-UT-F1S Part Data Attributes
|
CSX750FCC20.000M-UT-F1S
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSX750FCC20.000M-UT-F1S
Citizen Finedevice Co Ltd
CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for CSX750FCC20.000M-UT-F1S
This table gives cross-reference parts and alternative options found for CSX750FCC20.000M-UT-F1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSX750FCC20.000M-UT-F1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSX-750FCC20000000T | Citizen Finedevice Co Ltd | $3.6700 | CMOS/TTL Output Clock Oscillator, 1.8432MHz Min, 39.999MHz Max, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CSX-750FCC20000000T |
CMX309FLC20.000M-TR | Citizen Finedevice Co Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CMX309FLC20.000M-TR |
CMX309FLC20.000M-UT | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CMX309FLC20.000M-UT |
CSX-750FCC20000000B | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CSX-750FCC20000000B |
CMX309FLC20.000M-TR | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CMX309FLC20.000M-TR |
SG-8002JA20.0000M-PTML0 | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC PACKAGE-4 | CSX750FCC20.000M-UT-F1S vs SG-8002JA20.0000M-PTML0 |
CSX750FCC20.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CSX750FCC20.000M-UB |
CMX309FLC20.000M-B | Citizen Electronics Co Ltd | Check for Price | CMOS/TTL Output Clock Oscillator, 20MHz Nom, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CMX309FLC20.000M-B |
SG-615P20.0000MC | Seiko Epson Corporation | Check for Price | CMOS/TTL Output Clock Oscillator, 1.025MHz Min, 26MHz Max, 20MHz Nom, Hybrid, J-LEADED, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs SG-615P20.0000MC |
CMX309FLC20.000M-UB | Citizen Finedevice Co Ltd | Check for Price | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | CSX750FCC20.000M-UT-F1S vs CMX309FLC20.000M-UB |