Part Details for CSW2425 by Crydom Inc
Results Overview of CSW2425 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSW2425 Information
CSW2425 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSW2425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4557786
|
Farnell | SOLID STATE RELAY RoHS: Compliant Min Qty: 2 Lead time: 1 Weeks, 2 Days Container: Each | 17 |
|
$75.4659 / $76.8910 | Buy Now |
DISTI #
CC2174-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$56.5002 / $62.1500 | Buy Now |
DISTI #
70130582
|
RS | Relay, SSR, Zero-Switching, 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 56 |
|
$37.5200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
82 In Stock |
|
$36.0500 / $51.3800 | Buy Now |
DISTI #
70832234
|
Verical | Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 59 |
|
$47.3460 / $66.7940 | Buy Now |
DISTI #
CSW2425
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 4 |
|
$47.1100 / $51.8300 | Buy Now |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Zero Voltage - Screw Termination - Panel Mount. RoHS: Compliant |
82 In Stock |
|
$36.0500 / $51.3800 | Buy Now |
Part Details for CSW2425
CSW2425 CAD Models
CSW2425 Part Data Attributes
|
CSW2425
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2425
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CSW2425
This table gives cross-reference parts and alternative options found for CSW2425. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2425, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CWD2425H | Crydom Inc | $28.0976 | Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE-4 | CSW2425 vs CWD2425H |
CWD2425PH | Crydom Inc | $49.8715 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CSW2425 vs CWD2425PH |
CWD2425 | Crydom Inc | $50.8024 | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CSW2425 vs CWD2425 |
CWD2425H | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CSW2425 vs CWD2425H |
CWD2425PH-10 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CSW2425 vs CWD2425PH-10 |
CWD2425S | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CSW2425 vs CWD2425S |
CWD24125P-10 | Sensata Circuit Breakers | Check for Price | Solid State Relay, | CSW2425 vs CWD24125P-10 |
CWD2425PS | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CSW2425 vs CWD2425PS |
CWD2425SH-10 | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CSW2425 vs CWD2425SH-10 |
CWD24125PH | Crydom Inc | Check for Price | Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CSW2425 vs CWD24125PH |
CSW2425 Frequently Asked Questions (FAQ)
-
The CSW2425 can handle surge currents up to 100A for 1ms, but it's recommended to derate the current to 50A for 1ms to ensure reliable operation.
-
The CSW2425 requires a heat sink with a thermal resistance of 1°C/W or less. Ensure good thermal contact between the device and heat sink, and provide adequate airflow to prevent overheating.
-
Use a 4-layer PCB with a solid ground plane, and keep the high-current paths short and wide. Avoid routing high-frequency signals near the device to minimize EMI.
-
The CSW2425 is not designed for high-reliability or safety-critical applications. It's recommended to use a more robust and reliable device, such as those with AEC-Q101 or IEC 61508 certification, for such applications.
-
Use an oscilloscope to monitor the input and output waveforms, and check for proper voltage and current ratings. Verify the PCB layout and thermal design meet the recommended specifications.