Part Details for CSW2425-10 by Crydom Inc
Results Overview of CSW2425-10 by Crydom Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSW2425-10 Information
CSW2425-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CSW2425-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2209
|
Newark | Ic, normally-Open Panel-Mount Solid-State Relay,1-Channel, m:Hl047Hd4.3 |Sensata/crydom CSW2425-10 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70130583
|
RS | Relay, SSR, Random Turn-On, 25A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
$33.3200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
40 In Stock |
|
$46.1000 / $50.4800 | Buy Now |
DISTI #
73572835
|
Verical | Solid State Relay 10mA 32V DC-IN 25A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 40 |
|
$60.5280 / $65.6240 | Buy Now |
DISTI #
CSW2425-10
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 25A, 24÷280VAC, CSW, 1-phase Min Qty: 1 | 0 |
|
$48.0700 / $52.8900 | RFQ |
|
Master Electronics | Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-280 VAC Operating - Instantaneous - Screw Termination - Panel Mount. RoHS: Compliant |
40 In Stock |
|
$46.1000 / $50.4800 | Buy Now |
Part Details for CSW2425-10
CSW2425-10 CAD Models
CSW2425-10 Part Data Attributes
|
CSW2425-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CSW2425-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.01 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for CSW2425-10
This table gives cross-reference parts and alternative options found for CSW2425-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSW2425-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSW2425-10 | Sensata Circuit Breakers | Check for Price | Trigger Output SSR, | CSW2425-10 vs CSW2425-10 |