Part Details for CSU1800AP-3-111 by Artesyn Embedded Technologies
Results Overview of CSU1800AP-3-111 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSU1800AP-3-111 Information
CSU1800AP-3-111 by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSU1800AP-3-111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5836
|
Newark | 12.2V And 12Vsb Output, 1800W 1U X 2.89 X 7.28 Platinum, Reverse Air |Artesyn Embedded Technologies CSU1800AP-3-111 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.1000 | Buy Now |
DISTI #
000000000006077929
|
Sager | Rack Mount Power Supplies 12.2V and 12Vsb output, 1800W 1U x 2.89 x 7.28 Platinum, reverse air Min Qty: 1 | 0 |
|
$333.0400 / $361.1800 | Buy Now |
Part Details for CSU1800AP-3-111
CSU1800AP-3-111 CAD Models
CSU1800AP-3-111 Part Data Attributes
|
CSU1800AP-3-111
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CSU1800AP-3-111
Artesyn Embedded Technologies
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-06-24 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |