Part Details for CSTNE16M0V53L00ZR0 by Murata Manufacturing Co Ltd
Results Overview of CSTNE16M0V53L00ZR0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTNE16M0V53L00ZR0 Information
CSTNE16M0V53L00ZR0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTNE16M0V53L00ZR0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5100
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0V53L00ZR0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.1430 / $0.1600 | Buy Now |
DISTI #
62AK5099
|
Newark | Crystal Resonator, 16Mhz, 40 Ohm, Smd Rohs Compliant: Yes |Murata CSTNE16M0V53L00ZR0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1065 |
|
$0.1750 / $0.2570 | Buy Now |
DISTI #
490-CSTNE16M0V53L00ZR0CT-ND
|
DigiKey | 3.2X1.3MM 16.0MHZ CERAMIC RESONA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12429 In Stock |
|
$0.1287 / $0.2500 | Buy Now |
DISTI #
CSTNE16M0V53L00ZR0
|
Avnet Americas | Resonator, 16 MHz, SMD, 3 Pin, 40 ohm, ? 0.5%, CSTNE_V_L Series - Tape and Reel (Alt: CSTNE16M0V53L00ZR0) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1333 | Buy Now |
DISTI #
81-CSTNE16M0V53L00ZR
|
Mouser Electronics | Resonators 15 pF 0.5 % 16 MHz 6 VDC, 15 VAC RoHS: Compliant | 4260 |
|
$0.1430 / $0.2500 | Buy Now |
DISTI #
CSTNE16M0V53L00ZR0
|
TME | Resonator: ceramic, 16MHz, SMD, 3.2x1.3x0.9mm, Tol: ±0.5%, 15pF Min Qty: 3000 | 0 |
|
$0.1110 / $0.1220 | RFQ |
DISTI #
CSTNE16M0V53L00ZR0
|
Avnet Abacus | Resonator 16 MHz SMD 3 Pin 40 ohm 05 CSTNEVL Series (Alt: CSTNE16M0V53L00ZR0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CSTNE16M0V53L00ZR0
CSTNE16M0V53L00ZR0 CAD Models
CSTNE16M0V53L00ZR0 Part Data Attributes
|
CSTNE16M0V53L00ZR0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTNE16M0V53L00ZR0
Murata Manufacturing Co Ltd
Ceramic Resonator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 14 Weeks | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.2% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.3mm x 0.9mm | |
Surface Mount | YES |
CSTNE16M0V53L00ZR0 Frequently Asked Questions (FAQ)
-
Murata recommends a symmetrical PCB layout with a ground plane underneath the oscillator to minimize noise and radiation. A 4-layer PCB with a dedicated ground layer is ideal. Keep the oscillator away from high-frequency components and ensure a clear return path for the ground connection.
-
The CSTNE16M0V53L00ZR0 has a typical start-up time of 2-5 ms. To ensure stability, allow the oscillator to stabilize for at least 10 ms before using its output. You can also add a power-on reset circuit to ensure a clean start-up sequence.
-
The recommended drive level for the CSTNE16M0V53L00ZR0's output is 15 pF to 30 pF. Exceeding this drive level may affect the oscillator's frequency stability and amplitude.
-
To ensure frequency accuracy and stability, use a high-quality crystal with a low frequency tolerance (e.g., ±10 ppm). Also, consider using a temperature-compensated crystal oscillator (TCXO) or an oven-controlled crystal oscillator (OCXO) for more demanding applications.
-
The CSTNE16M0V53L00ZR0 is susceptible to electromagnetic interference (EMI) and radio-frequency interference (RFI). To minimize the impact, use proper shielding, grounding, and filtering techniques. Keep the oscillator away from high-power RF sources and ensure a clean power supply.