Part Details for CSTCE20M0V53-R0 by Murata Manufacturing Co Ltd
Results Overview of CSTCE20M0V53-R0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSTCE20M0V53-R0 Information
CSTCE20M0V53-R0 by Murata Manufacturing Co Ltd is a Ceramic Resonator.
Ceramic Resonators are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CSTCE20M0V53-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3066 |
|
RFQ | ||
|
Quest Components | CERAMIC RESONATOR, 20MHZ NOM | 14578 |
|
$0.2310 / $0.6600 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 20MHZ NOM | 580 |
|
$0.1960 / $0.9800 | Buy Now |
|
Quest Components | CERAMIC RESONATOR, 20MHZ NOM | 83 |
|
$0.5820 / $0.9700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80 |
|
RFQ | |
DISTI #
CSTCE20M0V53-R0
|
Avnet Abacus | Resonator Ceramic 03 Surface Mount 3 Pins 40 Ohms 05 CSTCE (Alt: CSTCE20M0V53-R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Win Source Electronics | CER RES 20.0000MHZ 15PF SMD | 1390 |
|
$0.6257 / $0.9385 | Buy Now |
Part Details for CSTCE20M0V53-R0
CSTCE20M0V53-R0 CAD Models
CSTCE20M0V53-R0 Part Data Attributes
|
CSTCE20M0V53-R0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CSTCE20M0V53-R0
Murata Manufacturing Co Ltd
Ceramic Resonator, 20MHz Nom, ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Gold (Au) |
Alternate Parts for CSTCE20M0V53-R0
This table gives cross-reference parts and alternative options found for CSTCE20M0V53-R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSTCE20M0V53-R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSTNE20M0V530000R0 | Murata Manufacturing Co Ltd | $0.1716 | Ceramic Resonator, | CSTCE20M0V53-R0 vs CSTNE20M0V530000R0 |
CSTNE20M0V53Z000R0 | Murata Manufacturing Co Ltd | $0.2010 | Ceramic Resonator, | CSTCE20M0V53-R0 vs CSTNE20M0V53Z000R0 |
CSTNE20M0V530000B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTCE20M0V53-R0 vs CSTNE20M0V530000B0 |
CSTNE20M0V53C000B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, | CSTCE20M0V53-R0 vs CSTNE20M0V53C000B0 |
CSTCE20M0V53C-B0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCE20M0V53-R0 vs CSTCE20M0V53C-B0 |
CSTCE20M0V53C-R1 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCE20M0V53-R0 vs CSTCE20M0V53C-R1 |
CSTCE20M0V53C-R0 | Murata Manufacturing Co Ltd | Check for Price | Ceramic Resonator, 20MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | CSTCE20M0V53-R0 vs CSTCE20M0V53C-R0 |
CSTCE20M0V53-R0 Frequently Asked Questions (FAQ)
-
A good PCB layout for the CSTCE20M0V53-R0 involves keeping the crystal oscillator close to the microcontroller, using a ground plane, and minimizing signal traces to reduce noise and EMI.
-
To ensure reliable startup, make sure the power supply is stable, the crystal oscillator is properly connected, and the load capacitance is within the recommended range (12-22 pF for the CSTCE20M0V53-R0).
-
The CSTCE20M0V53-R0 has an operating temperature range of -40°C to +85°C, making it suitable for most industrial and commercial applications.
-
While the CSTCE20M0V53-R0 is designed to be robust, it's still a mechanical device and may not perform well in extremely high-vibration environments. Consider using a vibration-resistant crystal oscillator or taking additional measures to secure the device.
-
To prevent electrostatic discharge (ESD) damage, handle the CSTCE20M0V53-R0 with an anti-static wrist strap or mat, and ensure the PCB design includes ESD protection components, such as TVS diodes or ESD arrays.