Part Details for CSS500-24I by TDK-Lambda Corporation
Results Overview of CSS500-24I by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSS500-24I Information
CSS500-24I by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CSS500-24I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 6 |
|
RFQ |
Part Details for CSS500-24I
CSS500-24I CAD Models
CSS500-24I Part Data Attributes
|
CSS500-24I
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CSS500-24I
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 360W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 203.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 15 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 360 W | |
Width | 118.5 mm |