Part Details for CSPT857DPAGI8 by Integrated Device Technology Inc
Results Overview of CSPT857DPAGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSPT857DPAGI8 Information
CSPT857DPAGI8 by Integrated Device Technology Inc is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CSPT857DPAGI8
CSPT857DPAGI8 CAD Models
CSPT857DPAGI8 Part Data Attributes
|
CSPT857DPAGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CSPT857DPAGI8
Integrated Device Technology Inc
TSSOP-48, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | PAG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 857 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.075 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
fmax-Min | 220 MHz |
Alternate Parts for CSPT857DPAGI8
This table gives cross-reference parts and alternative options found for CSPT857DPAGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSPT857DPAGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDTCSPT857DPAG | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 | CSPT857DPAGI8 vs IDTCSPT857DPAG |
CDC857-2DGGG4 | Texas Instruments | Check for Price | Phase-Lock Loop Clock Drivers 48-TSSOP | CSPT857DPAGI8 vs CDC857-2DGGG4 |
PCK857DGG | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Clock Driver | CSPT857DPAGI8 vs PCK857DGG |
935262900112 | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Clock Driver | CSPT857DPAGI8 vs 935262900112 |
PI6CV857BAEX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 | CSPT857DPAGI8 vs PI6CV857BAEX |
IDTCSPT857CPAI | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | CSPT857DPAGI8 vs IDTCSPT857CPAI |
PCKV857DGG,512 | NXP Semiconductors | Check for Price | PCKV857 - 70-190 MHz differential 1:10 clock driver TSSOP 48-Pin | CSPT857DPAGI8 vs PCKV857DGG,512 |
PI6CV857BAE | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, TSSOP-48 | CSPT857DPAGI8 vs PI6CV857BAE |
PI6CV857LA | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | CSPT857DPAGI8 vs PI6CV857LA |