-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-8V, P channel NexFET™ power MOSFET, single LGA 1.2 mm x 1.2 mm, 9.9 mOhm, gate ESD protection 4-PICOSTAR -55 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CSD22205LT by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47093-1-ND
|
DigiKey | MOSFET P-CH 8V 7.4A 4PICOSTAR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29845 In Stock |
|
$0.4063 / $0.5800 | Buy Now |
DISTI #
595-CSD22205LT
|
Mouser Electronics | MOSFETs -8V P channel NexFE T power MOSFET sin A 595-CSD22205L RoHS: Compliant | 3932 |
|
$0.4060 / $0.5700 | Buy Now |
DISTI #
CSD22205LT
|
TME | Transistor: P-MOSFET, unipolar, -8V, -7.4A, Idm: -71A, 0.6W Min Qty: 1 | 0 |
|
$0.5730 / $0.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CSD22205LT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CSD22205LT
Texas Instruments
-8V, P channel NexFET™ power MOSFET, single LGA 1.2 mm x 1.2 mm, 9.9 mOhm, gate ESD protection 4-PICOSTAR -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.40 | |
Date Of Intro | 2017-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Case Connection | DRAIN SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 250 pF | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.6 W | |
Surface Mount | YES | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for CSD22205LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSD22205LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSD22205L | Texas Instruments | $0.2205 | -8V, P channel NexFET™ power MOSFET, single LGA 1.2 mm x 1.2 mm, 9.9 mOhm, gate ESD protection 4-PICOSTAR -55 to 150 | CSD22205LT vs CSD22205L |
A good PCB layout for CSD22205LT involves keeping the high-current paths short and wide, using multiple vias to connect the thermal pad to the heat sink, and placing the device near the power input to minimize inductance.
To ensure stability, ensure that the output capacitance is within the recommended range, the input voltage is within the specified range, and the device is properly decoupled with ceramic capacitors.
The maximum allowed junction temperature for CSD22205LT is 150°C. Exceeding this temperature can lead to device failure or reduced lifespan.
Yes, CSD22205LT is qualified for automotive and industrial applications, and is suitable for high-reliability applications. However, it's essential to follow proper design and manufacturing guidelines to ensure reliability.
To troubleshoot issues, start by checking the input voltage, output voltage, and current. Verify that the device is properly decoupled and that the PCB layout is correct. Use oscilloscopes and current probes to measure waveforms and currents.