Part Details for CS8126-1YTVA5G by onsemi
Results Overview of CS8126-1YTVA5G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS8126-1YTVA5G Information
CS8126-1YTVA5G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for CS8126-1YTVA5G
CS8126-1YTVA5G CAD Models
CS8126-1YTVA5G Part Data Attributes
|
CS8126-1YTVA5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CS8126-1YTVA5G
onsemi
Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, 5 LEAD (TVA5), 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | 5 LEAD (TVA5) | |
Package Description | ZIP, ZIP5,.15,.2,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | 314K-01 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.35 V | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% |
Alternate Parts for CS8126-1YTVA5G
This table gives cross-reference parts and alternative options found for CS8126-1YTVA5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS8126-1YTVA5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS8126YDPSR7 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO7, D2PAK-7 | CS8126-1YTVA5G vs CS8126YDPSR7 |
CS8126-1YTV5 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PZFM5, TO-220, 5 PIN | CS8126-1YTVA5G vs CS8126-1YTV5 |
CS-8126-2T5 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSFM5, STRAIGHT, TO-220, 5 PIN | CS8126-1YTVA5G vs CS-8126-2T5 |
CS8126-1YTHER5 | onsemi | Check for Price | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 500-REEL | CS8126-1YTVA5G vs CS8126-1YTHER5 |
CS8126-1YTHA5G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE | CS8126-1YTVA5G vs CS8126-1YTHA5G |
CS8126YDPR7 | Cherry Semiconductor Corporation | Check for Price | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PSSO7, D2PAK-7 | CS8126-1YTVA5G vs CS8126YDPR7 |
CS8126-2GT5 | onsemi | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSFM5, STRAIGHT, TO-220, 5 PIN | CS8126-1YTVA5G vs CS8126-2GT5 |
CS8126-1YTHE5G | onsemi | Check for Price | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THE5), 50-TUBE | CS8126-1YTVA5G vs CS8126-1YTHE5G |
CS8126-1YTHA5 | onsemi | Check for Price | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD (THA5), 50-TUBE | CS8126-1YTVA5G vs CS8126-1YTHA5 |
CS8126-1YT5 | onsemi | Check for Price | Linear Voltage Regulator, LDO, 750 mA, with Delay and Reset 5.0 V, TO-220 5 LEAD, 50-TUBE | CS8126-1YTVA5G vs CS8126-1YT5 |