Part Details for CS80C286-2596 by Intersil Corporation
Results Overview of CS80C286-2596 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS80C286-2596 Information
CS80C286-2596 by Intersil Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for CS80C286-2596
CS80C286-2596 CAD Models
CS80C286-2596 Part Data Attributes
|
CS80C286-2596
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS80C286-2596
Intersil Corporation
16-BIT, 25MHz, MICROPROCESSOR, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 68 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 25 MHz | |
Supply Current-Max | 410 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for CS80C286-2596
This table gives cross-reference parts and alternative options found for CS80C286-2596. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS80C286-2596, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N80C188EA13 | Intel Corporation | Check for Price | 16-BIT, 13MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs N80C188EA13 |
R80C188XL-25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, CQCC68, CERAMIC, LCC-68 | CS80C286-2596 vs R80C188XL-25 |
N80C186XL-20 | Intel Corporation | Check for Price | 16-BIT, 20MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs N80C186XL-20 |
HD68000CP-8 | Renesas Electronics Corporation | Check for Price | 16-BIT, 8MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs HD68000CP-8 |
MC68EC000FN12F | Freescale Semiconductor | Check for Price | 32-BIT, 16.67MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs MC68EC000FN12F |
TS68C000ME8A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 8MHz, HCMOS, CQCC68, CERAMIC, LCC-68 | CS80C286-2596 vs TS68C000ME8A |
TN80C188XL-25 | Intel Corporation | Check for Price | 16-BIT, 25MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs TN80C188XL-25 |
TS68C000ME1B/C12A | Atmel Corporation | Check for Price | Microprocessor, 32-Bit, 12.5MHz, HCMOS, CQCC68, TIN DIPPED, CERAMIC, LCC-68 | CS80C286-2596 vs TS68C000ME1B/C12A |
N80186-10 | Intel Corporation | Check for Price | 16-BIT, 10MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs N80186-10 |
N80L186EA13 | Intel Corporation | Check for Price | 16-BIT, 13MHz, MICROPROCESSOR, PQCC68, PLASTIC, LCC-68 | CS80C286-2596 vs N80L186EA13 |