Part Details for CS80C286-16 by Renesas Electronics Corporation
Results Overview of CS80C286-16 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS80C286-16 Information
CS80C286-16 by Renesas Electronics Corporation is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CS80C286-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS80C286-16
|
Avnet Silica | MPU 16Bit CMOS 16MHz 68Pin PLCC (Alt: CS80C286-16) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | Silica - 0 |
|
Buy Now |
Part Details for CS80C286-16
CS80C286-16 CAD Models
CS80C286-16 Part Data Attributes
|
CS80C286-16
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS80C286-16
Renesas Electronics Corporation
CMOS 16-Bit Microprocessor, PLCC, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Package Description | LCC-68 | |
Pin Count | 68 | |
Manufacturer Package Code | N68.95 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Address Bus Width | 24 | |
Boundary Scan | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J68 | |
Length | 24.23 mm | |
Low Power Mode | YES | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.23 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |