Part Details for CS5532-ASZR by Cirrus Logic
Results Overview of CS5532-ASZR by Cirrus Logic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5532-ASZR Information
CS5532-ASZR by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5532-ASZR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CS5532-ASZR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2625 | Buy Now |
DISTI #
CS5532-ASZR
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, Bipolar, Differential, Unipolar, 3 V to 5 V, 20 Pins, PSSOP - Tape and Reel (Alt: CS5532-ASZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$8.8920 / $9.0772 | Buy Now |
DISTI #
777-CS5532-ASZR
|
Mouser Electronics | Analog to Digital Converters - ADC IC 16-Bit ADCs w/UltraLw Noise PGIA RoHS: Compliant | 0 |
|
$9.2600 | Order Now |
DISTI #
CS5532-ASZR
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma Bipolar Differential Unipolar 3 V to 5 V 20 Pins PSSOP (Alt: CS5532-ASZR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 3V5V 24Bit 6.25Hz SPI SSOP-20-300mil Analog to Digital Converters (ADC) ROHS | 20 |
|
$7.7849 / $10.8113 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 20SSOP | 1880 |
|
$6.1389 / $9.2083 | Buy Now |
Part Details for CS5532-ASZR
CS5532-ASZR CAD Models
CS5532-ASZR Part Data Attributes
|
CS5532-ASZR
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5532-ASZR
Cirrus Logic
Converters - Analog to Digital (ADC) IC 16-Bit ADCs w/UltraLw Noise PGIA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.003% | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Sample Rate | 0.00384 MHz | |
Seated Height-Max | 2.13 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
CS5532-ASZR Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the CS5532-ASZR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources to minimize noise. Refer to the application note AN215 for more details.
-
To optimize the performance of the CS5532-ASZR in a noisy environment, use a low-pass filter on the analog input, use a shielded cable for the analog input, and consider using a ferrite bead or common-mode choke to filter out high-frequency noise.
-
The maximum clock frequency that can be used with the CS5532-ASZR is 20 MHz. However, the actual clock frequency used may be limited by the specific application and the required conversion rate.
-
The output data from the CS5532-ASZR is in 2's complement format. The data should be handled as signed 16-bit or 24-bit integers, depending on the selected resolution. The data can be processed using a microcontroller or a digital signal processor.
-
The CS5532-ASZR has a power-on reset (POR) circuit that resets the device to its default state when the power supply voltage rises above 1.5 V. The POR circuit ensures that the device is in a known state after power-up.