-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5522-ASZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-1104-5-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 20SSOP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3877 In Stock |
|
$6.1133 / $9.3400 | Buy Now |
DISTI #
CS5522-ASZ
|
Avnet Americas | Analog to Digital Converter, 24 bit, Delta-Sigma, Differential, Microwire, SPI, 4.75 V to 5.25 V, 20 Pins, PSSOP - Rail/Tube (Alt: CS5522-ASZ) RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 1507 |
|
$5.8300 / $6.2540 | Buy Now |
DISTI #
777-CS5522-ASZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2-Ch 24-Bit Delta Sigma ADC RoHS: Compliant | 1354 |
|
$6.3600 / $9.9300 | Buy Now |
DISTI #
CS5522-ASZ
|
TME | IC: A/D converter, Ch: 2, 24bit, 617sps, 2.7÷5.25V, SSOP20 Min Qty: 1 | 329 |
|
$9.5600 / $15.9000 | Buy Now |
DISTI #
CS5522-ASZ
|
Avnet Silica | Analog to Digital Converter 24 bit DeltaSigma Differential Microwire SPI 475 V to 525 V 20 Pins PSSOP (Alt: CS5522-ASZ) RoHS: Compliant Min Qty: 264 Package Multiple: 66 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS5522-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5522-ASZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, LEAD FREE, PLASTIC, MO-150, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -1.8 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.13 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for CS5522-ASZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5522-ASZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5522-AS | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO20, 0.200 INCH, PLASTIC, MO-150, SSOP-20 | CS5522-ASZ vs CS5522-AS |
The recommended layout and routing for the CS5522-ASZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
To optimize the performance of the CS5522-ASZ in noisy environments, use a low-pass filter on the input signals, ensure good power supply decoupling, and use a shielded enclosure to reduce electromagnetic interference (EMI). Additionally, consider using a common-mode filter on the input signals.
The recommended power-up sequence for the CS5522-ASZ is to first apply the analog power supply (AVDD), followed by the digital power supply (DVDD), and then the clock signal. This ensures proper initialization and minimizes the risk of latch-up or other power-related issues.
To troubleshoot issues with the CS5522-ASZ, start by verifying the power supply voltages, checking the clock signal, and ensuring proper signal routing. Use an oscilloscope to inspect the input and output signals, and consult the datasheet and application notes for guidance on specific troubleshooting procedures.
The CS5522-ASZ has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the thermal pads on the package. Follow the recommended thermal design guidelines in the datasheet and application notes.