Part Details for CS5505-ASZ by Cirrus Logic
Results Overview of CS5505-ASZ by Cirrus Logic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5505-ASZ Information
CS5505-ASZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for CS5505-ASZ
CS5505-ASZ CAD Models
CS5505-ASZ Part Data Attributes
|
CS5505-ASZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5505-ASZ
Cirrus Logic
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO24, 0.300 INCH, LEAD FREE, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Cirrus Logic | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.24 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 4 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
CS5505-ASZ Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate analog ground plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a star topology for the power supply connections and keep the signal traces short and direct.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power supply decoupling, placed as close as possible to the device. Ensure the power supply voltage is within the recommended range (2.7V to 3.6V) and use a low-dropout regulator (LDO) if necessary.
-
Use a crystal oscillator with a frequency of 12.288 MHz or 14.318 MHz for optimal performance. Ensure the clock signal is clean and stable, and use a clock buffer if necessary to reduce jitter.
-
Use a high-quality, low-noise analog input signal, and ensure the input impedance is matched to the ADC input impedance. Use a analog filter to remove high-frequency noise and ensure the ADC clock frequency is at least 10 times the input signal bandwidth.
-
Use a shielded enclosure, keep the PCB layout compact, and use a common-mode choke or ferrite bead to reduce EMI. Ensure the power supply and clock signals are well-filtered and use a low-pass filter on the analog input signals.