Part Details for CS5346-DQZ by Cirrus Logic
Results Overview of CS5346-DQZ by Cirrus Logic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS5346-DQZ Information
CS5346-DQZ by Cirrus Logic is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for CS5346-DQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
598-CS5346-DQZ-ND
|
DigiKey | IC ADC/AUDIO 24BIT 192K 48LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
43 In Stock |
|
$6.8410 / $10.0700 | Buy Now |
DISTI #
86097421
|
Verical | 6-Channel Dual ADC Delta-Sigma 192ksps 24-bit Serial Tray Min Qty: 96 Package Multiple: 1 Date Code: 1901 | Americas - 619 |
|
$3.1500 / $3.9375 | Buy Now |
|
Rochester Electronics | CS5346 - IC 103dB, 24Bit, 192kHz, Ster Aud ADC RoHS: Compliant Status: Obsolete Min Qty: 1 | 619 |
|
$2.5200 / $3.1500 | Buy Now |
Part Details for CS5346-DQZ
CS5346-DQZ CAD Models
CS5346-DQZ Part Data Attributes
|
CS5346-DQZ
Cirrus Logic
Buy Now
Datasheet
|
Compare Parts:
CS5346-DQZ
Cirrus Logic
ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48, LEAD FREE, MS-022, LQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CIRRUS LOGIC INC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, MS-022, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 3.15 V | |
Analog Input Voltage-Min | -3.15 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for CS5346-DQZ
This table gives cross-reference parts and alternative options found for CS5346-DQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS5346-DQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CS5346-CQZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48, LEAD FREE, MS-022, LQFP-48 | CS5346-DQZ vs CS5346-CQZ |
CS5346-CQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48, LEAD FREE, MS-022, LQFP-48 | CS5346-DQZ vs CS5346-CQZR |
CS5346 | Cirrus Logic | Check for Price | ADC, Delta-Sigma, PQFP48, 7 X 7 MM, LQFP-48 | CS5346-DQZ vs CS5346 |
CS5345-CQZ | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48, LEAD FREE, MS-022, LQFP-48 | CS5346-DQZ vs CS5345-CQZ |
CS5345-CQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQFP48, LEAD FREE, MS-022, LQFP-48 | CS5346-DQZ vs CS5345-CQZR |
CS5346-DQZR | Cirrus Logic | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 2 Channel, Serial Access, PQFP48, LEAD FREE, MS-022, LQFP-48 | CS5346-DQZ vs CS5346-DQZR |
CS5346-DQZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VCC, and then the clock signal. This ensures proper initialization and prevents damage to the device.
-
To optimize the analog input stage, ensure that the input signal is properly terminated, and the input impedance is matched to the device's input impedance (typically 1 kΩ). Additionally, use a low-pass filter to remove high-frequency noise and ensure the input signal is within the recommended voltage range.
-
The CS5346-DQZ supports clock frequencies up to 216 MHz, but the maximum frequency may vary depending on the specific application and system requirements. It's recommended to consult the datasheet and application notes for specific guidance.
-
The CS5346-DQZ can be configured for differential or single-ended input modes by setting the appropriate pins (e.g., DIFF/SE and INMODE) according to the datasheet and application notes. Differential mode provides better common-mode rejection and noise immunity, while single-ended mode is suitable for applications with a single-ended input signal.
-
To ensure optimal performance, follow the recommended layout and routing guidelines in the datasheet and application notes. Keep the analog and digital signal paths separate, use a solid ground plane, and minimize signal trace lengths and loops. Additionally, ensure that the device is placed in a quiet area of the board, away from noise sources and high-frequency signals.