Part Details for CS218-35PTIN/LEAD by Central Semiconductor Corp
Results Overview of CS218-35PTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CS218-35PTIN/LEAD Information
CS218-35PTIN/LEAD by Central Semiconductor Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for CS218-35PTIN/LEAD
CS218-35PTIN/LEAD CAD Models
CS218-35PTIN/LEAD Part Data Attributes
|
CS218-35PTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CS218-35PTIN/LEAD
Central Semiconductor Corp
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-11-02 | |
Trigger Device Type | SCR |