-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRM0805-FX-51R0ELF by Bourns Inc is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4241
|
Newark | Res, 51R, 1%, 0.25W, 0805, Thick Film, Resistance:51Ohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Crm Series Rohs Compliant: Yes |Bourns CRM0805-FX-51R0ELF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9983 |
|
$0.0100 / $0.0120 | Buy Now |
DISTI #
12AC0467
|
Newark | Res, 51R, 1%, 0.25W, 0805, Thick Film, Resistance:51Ohm, Product Range:Crm Series, Resistor Case Style:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Coefficient:±Rohs Compliant: Yes |Bourns CRM0805-FX-51R0ELF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
CRM0805-FX-51R0ELFCT-ND
|
DigiKey | RES SMD 51 OHM 1% 1/4W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40797 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
DISTI #
17T4241
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ? 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 17T4241) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 9983 Partner Stock |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
CRM0805-FX-51R0ELF
|
Avnet Americas | SMD Chip Resistor, 51 Ohm, ? 1%, 250 mW, 0805 [2012 Metric], Thick Film, High Power - Tape and Reel (Alt: CRM0805-FX-51R0ELF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0053 / $0.0085 | Buy Now |
DISTI #
652-CRM0805FX51R0ELF
|
Mouser Electronics | Current Sense Resistors - SMD 0.25W 1% 51 Ohm RoHS: Compliant | 25943 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_06252137
|
Arrow Electronics | Res Thick Film 0805 51 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2043 Container: Cut Strips | Americas - 2248 |
|
$0.0012 / $0.0148 | Buy Now |
|
Onlinecomponents.com | High Power Thick Film Chip Resistor - 0.25W - 51.0 ohms ±1% - ±100ppm/°C - 150V - SMD 0805 - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0086 / $0.0130 | Buy Now |
DISTI #
51512596
|
Verical | Res Thick Film 0805 51 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1642 | Americas - 20000 |
|
$0.0122 / $0.0169 | Buy Now |
|
Bristol Electronics | 1687 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRM0805-FX-51R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRM0805-FX-51R0ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for CRM0805-FX-51R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRM0805-FX-51R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RAF05K510FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRM0805-FX-51R0ELF vs RAF05K510FC |
RAF05K510FBG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRM0805-FX-51R0ELF vs RAF05K510FBG |
AC0805FR-7W51RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRM0805-FX-51R0ELF vs AC0805FR-7W51RL |
RK73H2ARTTE51R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805-FX-51R0ELF vs RK73H2ARTTE51R0F |
RK73H2ARTTP51R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRM0805-FX-51R0ELF vs RK73H2ARTTP51R0F |
RK73H2ATBC51R0F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805-FX-51R0ELF vs RK73H2ATBC51R0F |
FPS05FV-51R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRM0805-FX-51R0ELF vs FPS05FV-51R0 |
RMCP0805FG51R0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CRM0805-FX-51R0ELF vs RMCP0805FG51R0 |
FPS05FT-51R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | CRM0805-FX-51R0ELF vs FPS05FT-51R0 |
RAF05K510FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 51ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | CRM0805-FX-51R0ELF vs RAF05K510FB |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the CRM0805-FX-51R0ELF is designed to be resistant to sulfur contamination, which can cause corrosion and degradation of the resistor.
Yes, the CRM0805-FX-51R0ELF is suitable for high-frequency applications up to 1 GHz, but it's recommended to consult the datasheet for specific frequency characteristics.
The CRM0805-FX-51R0ELF has an MSL rating of 1, which means it can withstand exposure to moisture without damage.
Yes, the CRM0805-FX-51R0ELF is AEC-Q200 qualified, which means it meets the requirements for use in automotive applications.