-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.33W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP0805F10K by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3762
|
Newark | Res, 10K, 1%, 0.33W, 0805, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0805F10K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4923 |
|
$0.0080 | Buy Now |
DISTI #
73AC3763
|
Newark | Res, 10K, 1%, 0.33W, 0805, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0805F10K RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
A130489CT-ND
|
DigiKey | RES 10K OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27091 In Stock |
|
$0.0249 / $0.2000 | Buy Now |
DISTI #
73AC3762
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 330 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC3762) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 4923 Partner Stock |
|
$0.0350 / $0.1980 | Buy Now |
DISTI #
3-2176327-7
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 330 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 3-2176327-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0202 / $0.0208 | Buy Now |
DISTI #
279-CRGP0805F10K
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0805 10K 1% SMD Resistor RoHS: Compliant | 9895 |
|
$0.0240 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 10 Kohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0201 / $0.0271 | Buy Now |
DISTI #
64937693
|
Verical | Res Thick Film 0805 10K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2236 | Americas - 15000 |
|
$0.0303 / $0.0352 | Buy Now |
DISTI #
CRGP0805F10K
|
TME | Resistor: thick film, SMD, 0805, 10kΩ, 300mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0264 | RFQ |
DISTI #
3-2176327-7
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 1 330 mW 0805 2012 Metric Thick Film Pulse Withstanding (Alt: 3-2176327-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRGP0805F10K
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0805F10K
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 10000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |