Part Details for CRGP0805F100R by TE Connectivity
Results Overview of CRGP0805F100R by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP0805F100R Information
CRGP0805F100R by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGP0805F100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3768
|
Newark | Res, 100R, 1%, 0.33W, 0805, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:-Rohs Compliant: Yes |Te Connectivity CRGP0805F100R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 534 |
|
$0.0210 | Buy Now |
DISTI #
73AC3769
|
Newark | Res, 100R, 1%, 0.33W, 0805, Thick Film, Resistance:100Ohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:-Rohs Compliant: Yes |Te Connectivity CRGP0805F100R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
A130465CT-ND
|
DigiKey | RES 100 OHM 1% 1/3W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88858 In Stock |
|
$0.0249 / $0.2000 | Buy Now |
DISTI #
73AC3768
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 330 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding - Product that comes on tape, but is not reeled (Alt: 73AC3768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Ammo Pack | 534 Partner Stock |
|
$0.0340 | Buy Now |
DISTI #
1-2176327-3
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ? 1%, 330 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 1-2176327-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0202 / $0.0208 | Buy Now |
DISTI #
279-CRGP0805F100R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0805 100R 1% SMD Resistor RoHS: Compliant | 20061 |
|
$0.0240 / $0.2100 | Buy Now |
|
TE Connectivity | CRGP 0805 100R 1% Resistance Value: 100 Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0805 Power Rating: .33 W Surface Mount Resistor | 100 Ω General Purpose Resistor Thick Film 0805 | Part Number: CRGP0805F100R | Internal Number: 1-2176327-3 | TE Connectivity RoHS: Compliant Min Qty: 1 | 88858 |
|
$0.0900 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0805 - 100 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
10000 Partner Stock |
|
$0.0210 / $0.0287 | Buy Now |
DISTI #
84350427
|
Verical | Res Thick Film 0805 100 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0370 / $0.0440 | Buy Now |
DISTI #
CRGP0805F100R
|
TME | Resistor: thick film, SMD, 0805, 100Ω, 300mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0286 | RFQ |
Part Details for CRGP0805F100R
CRGP0805F100R CAD Models
CRGP0805F100R Part Data Attributes
|
CRGP0805F100R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0805F100R
TE Connectivity
Fixed Resistor, Thick Film, 0.33W, 100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
CRGP0805F100R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGP0805F100R is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CRGP0805F100R is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for CRGP0805F100R is 50V.
-
Yes, CRGP0805F100R is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
Yes, CRGP0805F100R is available in tape and reel packaging for automated assembly.