Part Details for CRGP0402F82R by TE Connectivity
Results Overview of CRGP0402F82R by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP0402F82R Information
CRGP0402F82R by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGP0402F82R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7118
|
Newark | Res, 82R, 1%, 0.125W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:82Ohm, Product Range:Crgp Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP0402F82R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3518 |
|
$0.0180 / $0.0290 | Buy Now |
DISTI #
73AC3625
|
Newark | Res, 82R, 1%, 0.125W, 0402, Thick Film, Resistance:82Ohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:50Vrohs Compliant: Yes |Te Connectivity CRGP0402F82R RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0160 | Buy Now |
DISTI #
A130342CT-ND
|
DigiKey | RES 82 OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
80340 In Stock |
|
$0.0136 / $0.1400 | Buy Now |
DISTI #
1-2176325-2
|
Avnet Americas | Res Pulse Withstand Thick Film 0402 82 Ohm 1% 1/8W ?200ppm/?C Molded Paper T/R - Tape and Reel (Alt: 1-2176325-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0107 / $0.0111 | Buy Now |
DISTI #
279-CRGP0402F82R
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0402 82R 1% SMD Resistor RoHS: Compliant | 25340 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V72:2272_21819415
|
Arrow Electronics | Res Thick Film 0402 82 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1851 Container: Cut Strips | Americas - 8600 |
|
$0.0010 / $0.0052 | Buy Now |
|
TE Connectivity | CRGP 0402 82R 1% Part Number: CRGP0402F82R | Internal Number: 1-2176325-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 80340 |
|
$0.0500 / $0.0600 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 82 ohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0110 / $0.0150 | Buy Now |
DISTI #
31697663
|
Verical | Res Thick Film 0402 82 Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 1851 | Americas - 8600 |
|
$0.0008 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 82 ohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0110 / $0.0150 | Buy Now |
Part Details for CRGP0402F82R
CRGP0402F82R CAD Models
CRGP0402F82R Part Data Attributes
|
CRGP0402F82R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0402F82R
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
CRGP0402F82R Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGP0402F82R is between 260°C to 280°C for a maximum of 10 seconds.
-
Yes, CRGP0402F82R is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating voltage for CRGP0402F82R is 50V.
-
Yes, CRGP0402F82R is suitable for high-frequency applications up to 1 GHz due to its low inductance and high self-resonant frequency.
-
The MSL of CRGP0402F82R is 1, which means it can withstand a maximum of 30°C/60% RH for 192 hours.