Part Details for CRGP0402F2K2 by TE Connectivity
Results Overview of CRGP0402F2K2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CRGP0402F2K2 Information
CRGP0402F2K2 by TE Connectivity is a Thick Film Resistor.
Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CRGP0402F2K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7081
|
Newark | Res, 2K2, 1%, 0.125W, 0402, Thick Film, Resistor Case Style:0402 [1005 Metric], Resistance:2.2Kohm, Product Range:Crgp Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Te Connectivity CRGP0402F2K2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3330 |
|
$0.0250 / $0.0400 | Buy Now |
DISTI #
73AC3551
|
Newark | Res, 2K2, 1%, 0.125W, 0402, Thick Film, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Te Connectivity CRGP0402F2K2 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
A130359CT-ND
|
DigiKey | RES 2.2K OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40306 In Stock |
|
$0.0113 / $0.1300 | Buy Now |
DISTI #
2-2176325-9
|
Avnet Americas | - Tape and Reel (Alt: 2-2176325-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0115 / $0.0118 | Buy Now |
DISTI #
279-CRGP0402F2K2
|
Mouser Electronics | Thick Film Resistors - SMD CRGP 0402 2K2 1% SMD Resistor RoHS: Compliant | 19940 |
|
$0.0110 / $0.1300 | Buy Now |
|
TE Connectivity | CRGP 0402 2K2 1% Resistance Value: 2.2K Ω Resistor Type: General Purpose Resistor Element Type: Thick Film Package Size Code: 0402 Power Rating: .125 W Surface Mount Resistor | 2.2K Ω General Purpose Resistor Thick Film 0402 | Part Number: CRGP0402F2K2 | Internal Number: 2-2176325-9 | TE Connectivity RoHS: Compliant Min Qty: 1 | 40306 |
|
$0.0400 / $0.0500 | Buy Now |
|
Onlinecomponents.com | Thick Film Resistor - SMD 0402 - 2.2 Kohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0091 / $0.0125 | Buy Now |
|
Master Electronics | Thick Film Resistor - SMD 0402 - 2.2 Kohm (+/-) 1% - 1/8 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.0091 / $0.0125 | Buy Now |
Part Details for CRGP0402F2K2
CRGP0402F2K2 CAD Models
CRGP0402F2K2 Part Data Attributes
|
CRGP0402F2K2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRGP0402F2K2
TE Connectivity
Fixed Resistor, Thick Film, 0.125W, 2200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
CRGP0402F2K2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for CRGP0402F2K2 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, CRGP0402F2K2 is compatible with lead-free soldering and meets the requirements of RoHS and WEEE directives.
-
The maximum operating voltage for CRGP0402F2K2 is 50V DC.
-
CRGP0402F2K2 is rated for operation up to 150°C, but it's not recommended for use in high-temperature applications above 125°C without derating the power rating.
-
CRGP0402F2K2 is designed to meet the requirements of IEC 60068-2-30 for humidity testing, but it's recommended to take additional precautions to ensure reliability in high-humidity environments.